Part Details for 08053C104KGT1A by Kyocera AVX Components
Overview of 08053C104KGT1A by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08053C104KGT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08053C104KGT1A-ND
|
DigiKey | CAP CER 0.1UF 25V X7R 0805 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.1UF, SURFACE MOUNT, 0805 | 17840 |
|
$0.5250 / $1.5000 | Buy Now |
|
ES Components | AVX 08053C104KGT1A | 105 in Stock |
|
RFQ |