Part Details for 08053A1R0DAT2A by Kyocera AVX Components
Overview of 08053A1R0DAT2A by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08053A1R0DAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KGM21BCG1E1R0DT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 pF, 25 V, � 0.5pF, C0G (NP0), 0805 [2012 Metric] (Alt: KGM21BCG1E1R0DT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 08053A1R0DAT2A
08053A1R0DAT2A CAD Models
08053A1R0DAT2A Part Data Attributes
|
08053A1R0DAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08053A1R0DAT2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 50% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08053A1R0DAT2A
This table gives cross-reference parts and alternative options found for 08053A1R0DAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08053A1R0DAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AU053A1R0DA72A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 50% +Tol, 50% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0805, | Kyocera AVX Components | 08053A1R0DAT2A vs AU053A1R0DA72A |
08053A1R0DA72A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08053A1R0DAT2A vs 08053A1R0DA72A |
BC053A1R0DZT1AA3 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 08053A1R0DAT2A vs BC053A1R0DZT1AA3 |
BC053A1R0DZB1AA0 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08053A1R0DAT2A vs BC053A1R0DZB1AA0 |
BC053A1R0DZB9AA2 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 08053A1R0DAT2A vs BC053A1R0DZB9AA2 |
08053A1R0DA79A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08053A1R0DAT2A vs 08053A1R0DA79A |
BC053A1R0DZT9SA2 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 08053A1R0DAT2A vs BC053A1R0DZT9SA2 |
BC053A1R0DZB1AA2 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 08053A1R0DAT2A vs BC053A1R0DZB1AA2 |
BC053A1R0DZB6AA1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08053A1R0DAT2A vs BC053A1R0DZB6AA1 |
BC053A1R0DZB1AA1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08053A1R0DAT2A vs BC053A1R0DZB1AA1 |