Part Details for 08053A3R9DAT9A by Kyocera AVX Components
Overview of 08053A3R9DAT9A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 08053A3R9DAT9A
08053A3R9DAT9A CAD Models
08053A3R9DAT9A Part Data Attributes
|
08053A3R9DAT9A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08053A3R9DAT9A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.82% +Tol, 12.82% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Manufacturer Series | 0805 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 12.8205% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 12.8205% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | SIZE(C0G) | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08053A3R9DAT9A
This table gives cross-reference parts and alternative options found for 08053A3R9DAT9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08053A3R9DAT9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC053A3R9DZT1AA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | 08053A3R9DAT9A vs BC053A3R9DZT1AA2 |
BC053A3R9DZJ3SA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | 08053A3R9DAT9A vs BC053A3R9DZJ3SA2 |
BC053A3R9DZB1AA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | 08053A3R9DAT9A vs BC053A3R9DZB1AA3 |
BC053A3R9DZT9SA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.8205% +Tol, 12.8205% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0805, CHIP | 08053A3R9DAT9A vs BC053A3R9DZT9SA0 |
BC053A3R9DZB1SA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | 08053A3R9DAT9A vs BC053A3R9DZB1SA3 |
LD053A3R9DAB2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.82% +Tol, 12.82% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0805, CHIP | 08053A3R9DAT9A vs LD053A3R9DAB2A |
BC053A3R9DZT6SA1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.8205% +Tol, 12.8205% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0805, CHIP | 08053A3R9DAT9A vs BC053A3R9DZT6SA1 |
LD053A3R9DAX4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.82% +Tol, 12.82% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0805, CHIP | 08053A3R9DAT9A vs LD053A3R9DAX4A |
LD053A3R9DAB4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.82% +Tol, 12.82% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0805, CHIP | 08053A3R9DAT9A vs LD053A3R9DAB4A |
BC053A3R9DZT3SA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | 08053A3R9DAT9A vs BC053A3R9DZT3SA2 |