-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K0467
|
Newark | Cap, 27Pf, 200V, 2%, C0G/Np0, 0805, Smd, Capacitance:27Pf, Voltage Rating:200V, Product Range:U Series, Capacitance Tolerance:± 2%, Operating Temperature Max:125°C, Capacitor Case Style:0805 [2012 Metric], Automotive Qualification Rohs Compliant: Yes |Kyocera Avx 08052U270GAT2A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 28369 |
|
$0.1830 / $0.2840 | Buy Now |
DISTI #
55J6656
|
Newark | Capacitor, ceramic,27Pf,200Vdc,2-% Tol,2+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx 08052U270GAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0740 / $0.1200 | Buy Now |
DISTI #
KGQ21HCG2D270GT
|
Avnet Americas | Multilayer Ceramic Capacitor, 27 pF, 200 V, ? 2%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KGQ21HCG2D270GT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0667 / $0.1141 | Buy Now |
DISTI #
581-08052U270G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGQ21HCG2D270GT NEW GLOBAL PN 200V 27pF A 581-KGQ21HCG2D270GT RoHS: Compliant | 3782 |
|
$0.0920 / $0.4200 | Buy Now |
DISTI #
70474467
|
RS | 0805 U 27pF Ceramic Multilayer Capacitor,200V dc,+125C, C0G Dielectric,+/-2% SMD | AVX 08052U270GAT2A RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2040 | RFQ |
|
Future Electronics | 0805 27 pF 200 V ±2% C0G/NP0 RF Microwave Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Cut Tape/Mini-Reel | 1995Cut Tape/Mini-Reel |
|
$0.1750 / $0.3800 | Buy Now |
|
Future Electronics | 0805 27 pF 200 V ±2% C0G/NP0 RF Microwave Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0863 / $0.0914 | Buy Now |
|
Onlinecomponents.com | 0805 U 27pF Ceramic Multilayer Capacitor, 200V dc, +125C, C0G Dielectric, +/-2% SMD RoHS: Compliant |
4000 Partner Stock |
|
$0 | Buy Now |
DISTI #
08052U270GAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGQ21HCG2D270GT NEW GLOBAL PN 200V 27pF A 581-KGQ21HCG2D270GT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0840 / $0.1150 | Buy Now |
DISTI #
08052U270GAT2A
|
TME | Capacitor: ceramic, MLCC, 27pF, 200V, C0G (NP0), ±2%, SMD, 0805 Min Qty: 1 | 3400 |
|
$0.0790 / $0.6810 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
08052U270GAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08052U270GAT2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.15 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 08052U270GAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08052U270GAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
08052U270GAT9A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | 08052U270GAT2A vs 08052U270GAT9A |
LD052U270GAB4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0805, CHIP | 08052U270GAT2A vs LD052U270GAB4A |
LD052U270GAB2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0805, CHIP | 08052U270GAT2A vs LD052U270GAB2A |
KGQ21HCG2D270GT | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0805, CHIP | 08052U270GAT2A vs KGQ21HCG2D270GT |
08052U270GAT4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | 08052U270GAT2A vs 08052U270GAT4A |