Part Details for 08052U1R6BAT2A by Kyocera AVX Components
Results Overview of 08052U1R6BAT2A by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
08052U1R6BAT2A Information
08052U1R6BAT2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 08052U1R6BAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56K4485
|
Newark | Std Mb Cmap - Fn/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx 08052U1R6BAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1090 / $0.1340 | Buy Now |
DISTI #
KGQ21HCG2D1R6BT
|
Avnet Americas | Multilayer Ceramic Capacitor, 1.6 pF, 200 V, ? 0.1pF, C0G (NP0), 0805 [2012 Metric] - Tape and Reel ... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1008 / $0.1029 | Buy Now |
DISTI #
581-08052U1R6BAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGQ21HCG2D1R6BT NEW GLOBAL PN 200V 1.6pF A 581-KGQ21HCG... more RoHS: Compliant | 0 |
|
$0.0980 / $0.5000 | Order Now |
|
Bristol Electronics | 1999 |
|
RFQ | ||
|
Quest Components | 1599 |
|
$0.2000 / $1.0000 | Buy Now | |
DISTI #
KGQ21HCG2D1R6BT
|
Avnet Abacus | Multilayer Ceramic Capacitor 16 pF 200 V 01pF C0G NP0 0805 2012 Metric (Alt: KGQ21HCG2D1R6BT) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 08052U1R6BAT2A
08052U1R6BAT2A CAD Models
08052U1R6BAT2A Part Data Attributes
|
08052U1R6BAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08052U1R6BAT2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0000016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.15 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 6.25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 6.25% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08052U1R6BAT2A
This table gives cross-reference parts and alternative options found for 08052U1R6BAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08052U1R6BAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KGQ21HCG2D1R6BT | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 200V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 1600000uF, Surface Mount, 0805, CHIP | 08052U1R6BAT2A vs KGQ21HCG2D1R6BT |
08052U1R6BAT9A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | 08052U1R6BAT2A vs 08052U1R6BAT9A |
LD052U1R6BAB9A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0805, CHIP | 08052U1R6BAT2A vs LD052U1R6BAB9A |
LD052U1R6BAB4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0805, CHIP | 08052U1R6BAT2A vs LD052U1R6BAB4A |
08052U1R6BAT4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | 08052U1R6BAT2A vs 08052U1R6BAT4A |