Part Details for 08052U160JAT2A by Kyocera AVX Components
Overview of 08052U160JAT2A by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08052U160JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08052U160JAT2A-ND
|
DigiKey | CAP CER 16PF 200V NP0 0805 Min Qty: 100000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0478 | Buy Now |
DISTI #
08052U160JAT2A
|
Avnet Americas | Cap Ceramic 16pF 200V C0G 5% SMD 0805 125°C T/R - Tape and Reel (Alt: 08052U160JAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0546 / $0.0602 | Buy Now |
DISTI #
581-08052U160JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 16 pF 0.05 5% T ol RoHS: Compliant | 3508 |
|
$0.0460 / $0.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0449 | Buy Now |