Part Details for 08052C152KAZ2A by Kyocera AVX Components
Overview of 08052C152KAZ2A by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08052C152KAZ2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T6331
|
Newark | Std Mb Cmap - Fn/T&r Rohs Compliant: Yes |Kyocera Avx 08052C152KAZ2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0650 / $0.1140 | Buy Now |
DISTI #
478-KGF21BR72D152KTTR-ND
|
DigiKey | CAP CER 1500PF 200V X7R 0805 Min Qty: 28000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0757 | Buy Now |
DISTI #
08052C152KAZ2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 1500 pF, 200 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: 08052C152KAZ2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 12000 Factory Stock |
|
$0.0889 | Buy Now |
DISTI #
581-08052C152KAZ2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGF21BR72D152KT 200V 1500pF X7R 0805 10% Tol FLEX RoHS: Compliant | 1994 |
|
$0.0170 / $0.1100 | Buy Now |
|
Future Electronics | 0805 1500 pF 200V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0743 / $0.0841 | Buy Now |
DISTI #
08052C152KAZ2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGF21BR72D152KT 200V 1500pF X7R 0805 10% Tol FLEX RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0167 / $0.0170 | Buy Now |
Part Details for 08052C152KAZ2A
08052C152KAZ2A CAD Models
08052C152KAZ2A Part Data Attributes:
|
08052C152KAZ2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08052C152KAZ2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 1500pF, 200V, ±10%, X7R, 0805 (2012 mm), Flexiterm, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08052C152KAZ2A
This table gives cross-reference parts and alternative options found for 08052C152KAZ2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08052C152KAZ2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
08052C152K4T2A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 08052C152KAZ2A vs 08052C152K4T2A |