Capacitors
08052A6R8JAT2A
Kyocera AVX Components
Description: Capacitor, Ceramic, Chip, General Purpose, 6.8pF, 200V, ±5%, C0G/NP0, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel

Overview of 08052A6R8JAT2A by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

Price & Stock for 08052A6R8JAT2A by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
DISTI # 75Y7849
Newark Std Mb Cmap - Fn/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx 08052A6R8JAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.1470
  • 5,000 $0.1390
  • 10,000 $0.1220
  • 20,000 $0.1080
  • 30,000 $0.1000
  • 50,000 $0.0910
$0.0910 / $0.1470 Buy Now
DISTI # 478-08052A6R8JAT2ATR-ND
DigiKey CAP CER SMD Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.1081
$0.1081 Buy Now
DISTI # 08052A6R8JAT2A
Avnet Americas COMMERCIAL CHIP STD MB CMAP - FN TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: 08052A6R8JAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0763
$0.0763 Buy Now
DISTI # 581-08052A6R8JAT2A
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT STD MB CMAP - FN RoHS: Compliant 0
  • 1 $0.4100
  • 10 $0.2760
  • 100 $0.1810
  • 1,000 $0.1210
  • 4,000 $0.1080
  • 8,000 $0.0970
  • 24,000 $0.0950
  • 48,000 $0.0910
$0.0910 / $0.4100 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 4,000 $0.0898
$0.0898 Buy Now

CAD Models for 08052A6R8JAT2A by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 08052A6R8JAT2A by Kyocera AVX Components

08052A6R8JAT2A
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Part Package Code
0805
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
12 Weeks
Capacitance
0.0000068 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.94 mm
JESD-609 Code
e3
Length
2.01 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
200 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. 08052A6R8JAT2A
    Kyocera AVX Components
    Capacitor, Ceramic, Chip, General Purpose, 6.8pF, 200V, ±5%, C0G/NP0, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 08052A6R8JAT2A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 08052A6R8JAT2A by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of 08052A6R8JAT2A would you like to use for your alert(s)?
  • Please alert me when 08052A6R8JAT2A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 08052A6R8JAT2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 08052A6R8JAT2A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 08052A6R8JAT2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 08052A6R8JAT2A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 08052A6R8JAT2A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: