There are no models available for this part yet.
Overview of 08052A470JAT2A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for 08052A470JAT2A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50R8362
|
Newark | Multilayer Ceramic Capacitor, 47 Pf, 5%, C0G/Np0, 200 V, 0805 [2012 Metric] Rohs Compliant: Yes |Kyocera Avx 08052A470JAT2A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1007 |
|
$0.0710 / $0.1300 | Buy Now | |
DISTI #
55J6538
|
Newark | Ceramic Capacitor 47Pf 200V, C0G, 5%, 0805, Full Reel, Capacitance:47Pf, Voltage(Dc):200V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:-, Qualification:-Rohs Compliant: Yes |Kyocera Avx 08052A470JAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0290 | Buy Now | |
DISTI #
KGM21BCG2D470JT
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 pF, 200 V, ± 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KGM21BCG2D470JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 8000 Factory Stock |
|
$0.0367 | Buy Now | |
DISTI #
KGM21BCG2D470JT
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 pF, 200 V, ± 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KGM21BCG2D470JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 8000 Factory Stock |
|
RFQ | ||
DISTI #
581-08052A470JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21BCG2D470JT NEW GLOBAL PN 200V 47pF A 581-KGM21BCG2D470JT RoHS: Compliant | 7393 |
|
$0.0280 / $0.2200 | Buy Now | |
Bristol Electronics | 7902 |
|
RFQ | ||||
Quest Components | Capacitor, Ceramic, 47pf, 200V, 5±%, C0G Temp Coef. | 4245 |
|
$0.0365 / $0.0812 | Buy Now | ||
DISTI #
08052A470JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21BCG2D470JT NEW GLOBAL PN 200V 47pF A 581-KGM21BCG2D470JT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0272 / $0.0386 | Buy Now | |
DISTI #
08052A470JAT2A
|
TME | Capacitor: ceramic, MLCC, 47pF, 200V, C0G (NP0), ±5%, SMD, 0805 Min Qty: 4000 | 0 |
|
$0.0141 / $0.0146 | RFQ | |
DISTI #
KGM21BCG2D470JT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 47 pF, 200 V, � 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KGM21BCG2D470JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for 08052A470JAT2A by Kyocera AVX Components
Part Data Attributes for 08052A470JAT2A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Part Package Code
|
0805
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
12 Weeks
|
Capacitance
|
0.000047 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.94 mm
|
JESD-609 Code
|
e3
|
Length
|
2.01 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for 08052A470JAT2A
This table gives cross-reference parts and alternative options found for 08052A470JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08052A470JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGM21BCG2D470JT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08052A470JAT2A vs KGM21BCG2D470JT |
08052A470JA12A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, | Kyocera AVX Components | 08052A470JAT2A vs 08052A470JA12A |
CL21C470JDCGNNC | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0805, | Samsung Electro-Mechanics | 08052A470JAT2A vs CL21C470JDCGNNC |
CL21C470JDCGNNB | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0805, | Samsung Electro-Mechanics | 08052A470JAT2A vs CL21C470JDCGNNB |
GRM2195C2D470JV01B | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 08052A470JAT2A vs GRM2195C2D470JV01B |
CL21C470JDCGNND | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0805, | Samsung Electro-Mechanics | 08052A470JAT2A vs CL21C470JDCGNND |
CL21C470JDNF | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0805, | Samsung Electro-Mechanics | 08052A470JAT2A vs CL21C470JDNF |
C0805HQN201-470JNP | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000047uF, 0805, | VENKEL LTD | 08052A470JAT2A vs C0805HQN201-470JNP |
08052A470J4T4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 08052A470JAT2A vs 08052A470J4T4A |
CL21C470JDCGLNE | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0805, | Samsung Electro-Mechanics | 08052A470JAT2A vs CL21C470JDCGLNE |
Related Parts for 08052A470JAT2A
-
TAJA106M016RNJFixed Capacitors
-
RMCF0805FT5K11Fixed Resistors
-
640457-4Headers and Edge Type Connectors
-
MRA4005T3GRectifier Diodes
-
SJMN20A60FDPower Field-Effect Transistors
-
MSQA6V1W5T2GTransient Suppressors
-
MKL03Z32VFK4Microcontrollers
-
BSS84Small Signal Field-Effect Transistors
-
MMBZ5234BLT1GZener Diodes