Part Details for 08052A220FAT2A by Kyocera AVX Components
Overview of 08052A220FAT2A by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08052A220FAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KGM21BCG2D220FT
|
Avnet Americas | Cap Ceramic 22pF 200V C0G 1% SMD 0805 125°C Paper T/R - Tape and Reel (Alt: KGM21BCG2D220FT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1995 | Buy Now |
DISTI #
581-08052A220FAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 22pF C0G 0805 1 % Tol RoHS: Compliant | 0 |
|
$0.2130 / $0.2460 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2090 | Buy Now |
Part Details for 08052A220FAT2A
08052A220FAT2A CAD Models
08052A220FAT2A Part Data Attributes
|
08052A220FAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08052A220FAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 22pF, 200V, ±1%, C0G/NP0, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08052A220FAT2A
This table gives cross-reference parts and alternative options found for 08052A220FAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08052A220FAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD052A220FAB9A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08052A220FAT2A vs LD052A220FAB9A |
08052A220FA14A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, | Kyocera AVX Components | 08052A220FAT2A vs 08052A220FA14A |
AU052A220FAG9A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0805, | Kyocera AVX Components | 08052A220FAT2A vs AU052A220FAG9A |
C0805HQN201-220FNP | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000022uF, 0805, | VENKEL LTD | 08052A220FAT2A vs C0805HQN201-220FNP |
AU052A220FA72A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0805, | Kyocera AVX Components | 08052A220FAT2A vs AU052A220FA72A |
LD052A220FAX2A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08052A220FAT2A vs LD052A220FAX2A |
08052A220F4T2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 08052A220FAT2A vs 08052A220F4T2A |
C0805HQN201-220FNE | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000022uF, 0805, | VENKEL LTD | 08052A220FAT2A vs C0805HQN201-220FNE |
08052A220F4T4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 08052A220FAT2A vs 08052A220F4T4A |
AU052A220FAG2A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0805, | Kyocera AVX Components | 08052A220FAT2A vs AU052A220FAG2A |