Part Details for 08052R822K8C22 by YAGEO Corporation
Overview of 08052R822K8C22 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 08052R822K8C22
08052R822K8C22 CAD Models
08052R822K8C22 Part Data Attributes
|
08052R822K8C22
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
08052R822K8C22
YAGEO Corporation
CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.0082uF, SURFACE MOUNT, 0805, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | X7R | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 08052R822K8C22
This table gives cross-reference parts and alternative options found for 08052R822K8C22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08052R822K8C22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805H0250822KDR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 08052R822K8C22 vs 0805H0250822KDR |
ERC0805X7R822K25T | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.0082uF, SURFACE MOUNT, 0805, CHIP | KEMET Corporation | 08052R822K8C22 vs ERC0805X7R822K25T |
GRM40X7R822K025BD | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.0082uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 08052R822K8C22 vs GRM40X7R822K025BD |
AP053C822KQU4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 08052R822K8C22 vs AP053C822KQU4A |
0805J0250822KDT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | 08052R822K8C22 vs 0805J0250822KDT |
0805Y0250822KDT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | 08052R822K8C22 vs 0805Y0250822KDT |
GMC21X7R822K25NTM | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.0082uF, SURFACE MOUNT, 0805, CHIP | Cal-Chip Electronics | 08052R822K8C22 vs GMC21X7R822K25NTM |
0805Y0250822KDR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | 08052R822K8C22 vs 0805Y0250822KDR |
ERC0805X7R822K25D | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.0082uF, SURFACE MOUNT, 0805, CHIP | KEMET Corporation | 08052R822K8C22 vs ERC0805X7R822K25D |
AP053C822KQZ2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 08052R822K8C22 vs AP053C822KQZ2A |