Part Details for 08052R822J8BB0 by YAGEO Corporation
Overview of 08052R822J8BB0 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 08052R822J8BB0
08052R822J8BB0 CAD Models
08052R822J8BB0 Part Data Attributes
|
08052R822J8BB0
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
08052R822J8BB0
YAGEO Corporation
CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.0082uF, SURFACE MOUNT, 0805, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | X7R | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 08052R822J8BB0
This table gives cross-reference parts and alternative options found for 08052R822J8BB0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08052R822J8BB0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805A0250822JDT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 08052R822J8BB0 vs 0805A0250822JDT |
AP053C822JQT2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 08052R822J8BB0 vs AP053C822JQT2A |
08052R822J8B20 | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.0082uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | 08052R822J8BB0 vs 08052R822J8B20 |
08053C822JAJ2A | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08052R822J8BB0 vs 08053C822JAJ2A |
0805H0250822JDR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 08052R822J8BB0 vs 0805H0250822JDR |
AP053C822JQZ4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 08052R822J8BB0 vs AP053C822JQZ4A |
0805C822J250ET | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 08052R822J8BB0 vs 0805C822J250ET |
C0805F822J3RAL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0805, CHIP | KEMET Corporation | 08052R822J8BB0 vs C0805F822J3RAL |
VJ0805Y822JFXAB2L | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.0082uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Vitramon | 08052R822J8BB0 vs VJ0805Y822JFXAB2L |
0805H0258N20JXR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 08052R822J8BB0 vs 0805H0258N20JXR |