08052R106M6BB0D
YAGEO Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 0805,

Overview of 08052R106M6BB0D by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for 08052R106M6BB0D by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 08052R106M6BB0D by YAGEO Corporation

08052R106M6BB0D
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
10 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.25 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Blister, 7 Inch
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. 08052R106M6BB0D
    YAGEO Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 0805,
    VS

Alternate Parts for 08052R106M6BB0D

This table gives cross-reference parts and alternative options found for 08052R106M6BB0D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08052R106M6BB0D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCASL21GBB7106MTNA01 Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP TAIYO YUDEN 08052R106M6BB0D vs MCASL21GBB7106MTNA01
LMK212AB7106MG-T Capacitor, Ceramic, Chip, General Purpose, 71pF, 10V, ±20%, X7R, 0805 (2012 mm), 0.098"T, -55º ~ +125ºC, 7" Reel/4mm pitch TAIYO YUDEN 08052R106M6BB0D vs LMK212AB7106MG-T
LMK212AB7106MG Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 0805, TAIYO YUDEN 08052R106M6BB0D vs LMK212AB7106MG
0805Y0100106MXR Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP Knowles Capacitors 08052R106M6BB0D vs 0805Y0100106MXR
GCG21BR71A106ME01L Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP Murata Manufacturing Co Ltd 08052R106M6BB0D vs GCG21BR71A106ME01L
C0805C106M8RAC7210 Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, KEMET Corporation 08052R106M6BB0D vs C0805C106M8RAC7210
0805H0100106MXB Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP Knowles Capacitors 08052R106M6BB0D vs 0805H0100106MXB
100R15W106MV4E Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP Johanson Dielectrics Inc 08052R106M6BB0D vs 100R15W106MV4E
CC0805MCX7R6BB106 Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation 08052R106M6BB0D vs CC0805MCX7R6BB106
MCASL21GBB7106MTNA1J Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP TAIYO YUDEN 08052R106M6BB0D vs MCASL21GBB7106MTNA1J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 08052R106M6BB0D by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 08052R106M6BB0D by YAGEO Corporation

Select Manufacturer
Which Manufacturer of 08052R106M6BB0D would you like to use for your alert(s)?
  • Please alert me when 08052R106M6BB0D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 08052R106M6BB0D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 08052R106M6BB0D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 08052R106M6BB0D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 08052R106M6BB0D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 08052R106M6BB0D by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: