Part Details for 08052R103J9CB2 by YAGEO Corporation
Overview of 08052R103J9CB2 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 08052R103J9CB2
08052R103J9CB2 CAD Models
08052R103J9CB2 Part Data Attributes
|
08052R103J9CB2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
08052R103J9CB2
YAGEO Corporation
CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.01uF, SURFACE MOUNT, 0805, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | X7R | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 08052R103J9CB2
This table gives cross-reference parts and alternative options found for 08052R103J9CB2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08052R103J9CB2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500F15W103JV6T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 08052R103J9CB2 vs 500F15W103JV6T |
500F15W103JT4T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | 08052R103J9CB2 vs 500F15W103JT4T |
0805H05010N0JXR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 08052R103J9CB2 vs 0805H05010N0JXR |
B37941K5103J062 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.01uF, SURFACE MOUNT, 0805, CHIP | TDK Epcos | 08052R103J9CB2 vs B37941K5103J062 |
GRM40X7R103J50PB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | 08052R103J9CB2 vs GRM40X7R103J50PB |
GRM40X7R103J050AK | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.01uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 08052R103J9CB2 vs GRM40X7R103J050AK |
08052R103J9BB0D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | YAGEO Corporation | 08052R103J9CB2 vs 08052R103J9BB0D |
C0805X103J5RAL7025 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | KEMET Corporation | 08052R103J9CB2 vs C0805X103J5RAL7025 |
CTMCC0805JTB500103 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.01uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Central Technologies | 08052R103J9CB2 vs CTMCC0805JTB500103 |
08052R103J9C20 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.01uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | 08052R103J9CB2 vs 08052R103J9C20 |