Part Details for 08052B106K5BP0D by YAGEO Corporation
Overview of 08052B106K5BP0D by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 08052B106K5BP0D
08052B106K5BP0D CAD Models
08052B106K5BP0D Part Data Attributes
|
08052B106K5BP0D
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
08052B106K5BP0D
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08052B106K5BP0D
This table gives cross-reference parts and alternative options found for 08052B106K5BP0D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08052B106K5BP0D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL21A106KQFGCNL | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | Samsung Electro-Mechanics | 08052B106K5BP0D vs CL21A106KQFGCNL |
CL21A106KQFGNNP | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | Samsung Electro-Mechanics | 08052B106K5BP0D vs CL21A106KQFGNNP |
GRM21BR60J106KE01C | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 08052B106K5BP0D vs GRM21BR60J106KE01C |
0805X106K063N3 | Ceramic Capacitor, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | Hitano Enterprise Corp | 08052B106K5BP0D vs 0805X106K063N3 |
TYC0805C106KCP | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805 | TE Connectivity | 08052B106K5BP0D vs TYC0805C106KCP |
JMK212ABJ106KG-T | Capacitor, Ceramic, Chip, General Purpose, 10uF, 6.3V, ±10%, X5R, 0805 (2012 mm), 0.005"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | 08052B106K5BP0D vs JMK212ABJ106KG-T |
CL21A106KQFNCNP | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | Samsung Electro-Mechanics | 08052B106K5BP0D vs CL21A106KQFNCNP |
C0805B106K007T | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, X5R, -/+15ppm/Cel TC, 10uF, 0805 | Holy Stone Enterprise Co Ltd | 08052B106K5BP0D vs C0805B106K007T |
GRM21BR60J106KE19K | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | 08052B106K5BP0D vs GRM21BR60J106KE19K |
CM21X5R106K06KT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | KYOCERA Corporation | 08052B106K5BP0D vs CM21X5R106K06KT |