Part Details for 08052A390JAJ2A by Kyocera AVX Components
Overview of 08052A390JAJ2A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 08052A390JAJ2A
08052A390JAJ2A CAD Models
08052A390JAJ2A Part Data Attributes
|
08052A390JAJ2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08052A390JAJ2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e0 | |
Length | 2.01 mm | |
Manufacturer Series | 0805 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08052A390JAJ2A
This table gives cross-reference parts and alternative options found for 08052A390JAJ2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08052A390JAJ2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805M390J201ET | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 08052A390JAJ2A vs 0805M390J201ET |
GRM40C0G390J200AC | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.000039uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 08052A390JAJ2A vs GRM40C0G390J200AC |
0805J2000390JFT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | 08052A390JAJ2A vs 0805J2000390JFT |
C0805CG390J201PT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Passive Plus Inc | 08052A390JAJ2A vs C0805CG390J201PT |
0805J2000390JFT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | 08052A390JAJ2A vs 0805J2000390JFT |
0805H2000390JFT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 08052A390JAJ2A vs 0805H2000390JFT |
0805Y2000390JFR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | 08052A390JAJ2A vs 0805Y2000390JFR |
201R15C390JV6Z | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.000039uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE | Johanson Technology Inc | 08052A390JAJ2A vs 201R15C390JV6Z |
GRM40C0G390J200AL | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.000039uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 08052A390JAJ2A vs GRM40C0G390J200AL |
GRM40C0G390J200BB | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.000039uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 08052A390JAJ2A vs GRM40C0G390J200BB |