Part Details for 08051L473J4T2A by Kyocera AVX Components
Overview of 08051L473J4T2A by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08051L473J4T2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KAM21AL82A473JU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.047 uF, 100 V, � 5%, X8L, 0805 [2012 Metric] (Alt: KAM21AL82A473JU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 08051L473J4T2A
08051L473J4T2A CAD Models
08051L473J4T2A Part Data Attributes
|
08051L473J4T2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051L473J4T2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X8L, -/+15ppm/Cel TC, 0.047uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8L | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08051L473J4T2A
This table gives cross-reference parts and alternative options found for 08051L473J4T2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051L473J4T2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
08051L473J4U4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X8L, -/+15ppm/Cel TC, 0.047uF, 0805, | Kyocera AVX Components | 08051L473J4T2A vs 08051L473J4U4A |
08051L473JAZ2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X8L, -/+15ppm/Cel TC, 0.047uF, 0805, | Kyocera AVX Components | 08051L473J4T2A vs 08051L473JAZ2A |
08051L473JAU2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X8L, -/+15ppm/Cel TC, 0.047uF, 0805, | Kyocera AVX Components | 08051L473J4T2A vs 08051L473JAU2A |
08051L473J4U2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X8L, -/+15ppm/Cel TC, 0.047uF, 0805, | Kyocera AVX Components | 08051L473J4T2A vs 08051L473J4U2A |
08051L473JAZ4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X8L, -/+15ppm/Cel TC, 0.047uF, 0805, | Kyocera AVX Components | 08051L473J4T2A vs 08051L473JAZ4A |
08051L473JAU4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X8L, -/+15ppm/Cel TC, 0.047uF, 0805, | Kyocera AVX Components | 08051L473J4T2A vs 08051L473JAU4A |
08051L473JAT4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X8L, -/+15ppm/Cel TC, 0.047uF, 0805, | Kyocera AVX Components | 08051L473J4T2A vs 08051L473JAT4A |
08051L473JAT2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X8L, -/+15ppm/Cel TC, 0.047uF, 0805, | Kyocera AVX Components | 08051L473J4T2A vs 08051L473JAT2A |