There are no models available for this part yet.
Overview of 08051L393J4T2A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 08051L393J4T2A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
KAM21AL82A393JU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.039 uF, 100 V, � 5%, X8L, 0805 [2012 Metric] (Alt: KAM21AL82A393JU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 08051L393J4T2A by Kyocera AVX Components
Part Data Attributes for 08051L393J4T2A by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.039 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.4 mm
|
JESD-609 Code
|
e3
|
Length
|
2.01 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X8L
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for 08051L393J4T2A
This table gives cross-reference parts and alternative options found for 08051L393J4T2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051L393J4T2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
08051L393J4T4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 08051L393J4T2A vs 08051L393J4T4A |
08051L393JAT2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 08051L393J4T2A vs 08051L393JAT2A |
08051L393JAZ4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 08051L393J4T2A vs 08051L393JAZ4A |
08051L393JAZ2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 08051L393J4T2A vs 08051L393JAZ2A |
08051L393JAT4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 08051L393J4T2A vs 08051L393JAT4A |