Part Details for 08051K120GBTTR by Kyocera AVX Components
Results Overview of 08051K120GBTTR by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
08051K120GBTTR Information
08051K120GBTTR by Kyocera AVX Components is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 08051K120GBTTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J6259
|
Newark | Capacitor, silicon Dioxide,12Pf,100Vdc,2-% Tol,2+% Tol,-60,60Ppm-Tc Rohs Compliant: Yes |Kyocera Avx... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6120 / $0.7230 | Buy Now |
DISTI #
08051K120GBTTR-ND
|
DigiKey | CAP THIN FILM 12PF 100V 0805 Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6592 | Buy Now |
DISTI #
08051K120GBTTR
|
Avnet Americas | Cap Ceramic 12pF 100V 0?60ppm/C 2% SMD 0805 125?C T/R - Tape and Reel (Alt: 08051K120GBTTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5875 / $0.5998 | Buy Now |
DISTI #
581-08051K120GBTTR
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 100V 2pF 2%Tol ThinF ilm 0805 RoHS: Compliant | 0 |
|
$0.6570 / $0.6590 | Order Now |
|
Quest Components | CAP,CERAMIC,12PF,100VDC,2-% TOL,2+% TOL,-60,60PPM-TC | 928 |
|
$0.5550 / $1.3320 | Buy Now |
DISTI #
08051K120GBTTR
|
Richardson RFPD | HI-Q THIN FILM CAPACITORS Min Qty: 1 | 0 |
|
RFQ |
Part Details for 08051K120GBTTR
08051K120GBTTR CAD Models
08051K120GBTTR Part Data Attributes
|
08051K120GBTTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051K120GBTTR
Kyocera AVX Components
Film Capacitor, Silicon Dioxide And Nitride, 100V, 2% +Tol, 2% -Tol, -/+60ppm/Cel TC, 0.000012uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 8 Weeks | |
Capacitance | 0.000012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | SILICON DIOXIDE AND OXYNITRIDE | |
Height | 0.93 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | CECC; IATF 16949 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | K | |
Temperature Coefficient | 60ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |