Part Details for 08051C821JAZ2A by Kyocera AVX Components
Overview of 08051C821JAZ2A by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08051C821JAZ2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08051C821JAZ2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 820 pF, 100 V, ? 5%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: 08051C821JAZ2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-08051C821JAZ2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT STD MB CMAP - FN RoHS: Compliant | 0 |
|
$0.0380 / $0.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0372 | Buy Now |
DISTI #
08051C821JAZ2A
|
Avnet Abacus | Multilayer Ceramic Capacitor, 820 pF, 100 V, � 5%, X7R, 0805 [2012 Metric] (Alt: 08051C821JAZ2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 08051C821JAZ2A
08051C821JAZ2A CAD Models
08051C821JAZ2A Part Data Attributes
|
08051C821JAZ2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051C821JAZ2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08051C821JAZ2A
This table gives cross-reference parts and alternative options found for 08051C821JAZ2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051C821JAZ2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC051C821JZB1AA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C821JAZ2A vs BC051C821JZB1AA0 |
C0805X821J101TBO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0805, | Holy Stone Enterprise Co Ltd | 08051C821JAZ2A vs C0805X821J101TBO |
BC051C821JZB1AA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C821JAZ2A vs BC051C821JZB1AA2 |
BC051C821JZB1AA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C821JAZ2A vs BC051C821JZB1AA1 |
C2012X7R821JHAS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0805, | Darfon Corporation | 08051C821JAZ2A vs C2012X7R821JHAS |
BC051C821JZJ1AA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C821JAZ2A vs BC051C821JZJ1AA1 |
BC051C821JZT1SA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C821JAZ2A vs BC051C821JZT1SA1 |
08051C821J4Z2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 08051C821JAZ2A vs 08051C821J4Z2A |
BC051C821JZT3AA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C821JAZ2A vs BC051C821JZT3AA2 |
BC051C821JZB1SA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C821JAZ2A vs BC051C821JZB1SA0 |