Part Details for 08051C682K4T2A by Kyocera AVX Components
Overview of 08051C682K4T2A by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08051C682K4T2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J6119
|
Newark | Capacitor Ceramic 6800Pf 100V, X7R, 10%, 0805, Capacitance:6800Pf, Capacitance Tolerance:± 10%, Capacitor Case Style:0805 [2012 Metric], Capacitor Dielectric Type:Ceramic, Capacitor Mounting:Smd, Capacitor Terminals:Smd Rohs Compliant: Yes |Kyocera Avx 08051C682K4T2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0630 | Buy Now |
DISTI #
478-KAM21BR72A682KTCT-ND
|
DigiKey | CAP CER 6800PF 100V X7R 0805 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7777 In Stock |
|
$0.0311 / $0.1600 | Buy Now |
DISTI #
KAM21BR72A682KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 6800 pF, 100 V, ? 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KAM21BR72A682KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0270 | Buy Now |
DISTI #
KAM21BR72A682KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 6800 pF, 100 V, ? 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KAM21BR72A682KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-08051C682K4T2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM21BR72A682KT NW G LOB PN 100V 6800pF X A 581-KAM21BR72A682KT RoHS: Compliant | 8948 |
|
$0.0280 / $0.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0297 | Buy Now |
DISTI #
08051C682K4T2A
|
TME | Capacitor: ceramic, MLCC, 6.8nF, 100V, X7R, ±10%, SMD, 0805 Min Qty: 4000 | 0 |
|
$0.0193 | RFQ |
DISTI #
KAM21BR72A682KT
|
Avnet Abacus | (Alt: KAM21BR72A682KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 08051C682K4T2A
08051C682K4T2A CAD Models
08051C682K4T2A Part Data Attributes
|
08051C682K4T2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051C682K4T2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08051C682K4T2A
This table gives cross-reference parts and alternative options found for 08051C682K4T2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051C682K4T2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCJ219R72A682KA01J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 08051C682K4T2A vs GCJ219R72A682KA01J |
C2012X7R2A682KT5 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TDK Corporation | 08051C682K4T2A vs C2012X7R2A682KT5 |
C0805F682K1RACAUTO7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 08051C682K4T2A vs C0805F682K1RACAUTO7215 |
BC051C682KZB1SA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C682K4T2A vs BC051C682KZB1SA1 |
C0805F682K1RALTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0805, CHIP | KEMET Corporation | 08051C682K4T2A vs C0805F682K1RALTU |
BC051C682KZB3AA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C682K4T2A vs BC051C682KZB3AA0 |
BC051C682KZJ9SA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C682K4T2A vs BC051C682KZJ9SA2 |
BC051C682KZB3AA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C682K4T2A vs BC051C682KZB3AA2 |
BC051C682KZJ3AA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C682K4T2A vs BC051C682KZJ3AA0 |
C0805X682K101B | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0805, | Holy Stone Enterprise Co Ltd | 08051C682K4T2A vs C0805X682K101B |