Part Details for 08051C473K4T4A by Kyocera AVX Components
Overview of 08051C473K4T4A by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08051C473K4T4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W0761
|
Newark | Auto Mb Cmap - Fn/T&r Rohs Compliant: Yes |Kyocera Avx 08051C473K4T4A RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0450 | Buy Now |
DISTI #
478-KAM21KR72A473KLTR-ND
|
DigiKey | CAP CER 0.047UF 100V X7R 0805 Min Qty: 10000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0554 | Buy Now |
DISTI #
KAM21KR72A473KL
|
Avnet Americas | COMMERCIAL CHIP AUTO MB CMAP - FN TAPE/REEL, 13 INCH PAPER TAPE - Tape and Reel (Alt: KAM21KR72A473KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0388 / $0.0456 | Buy Now |
DISTI #
581-08051C473K4T4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM21KR72A473KL NEW GLOBAL PN 100V .047u A 581-KAM21KR72A473KL RoHS: Compliant | 0 |
|
$0.0370 / $0.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0129 | Buy Now |
DISTI #
08051C473K4T4A
|
TME | Capacitor: ceramic, MLCC, 47nF, 100V, X7R, ±10%, SMD, 0805 Min Qty: 10000 | 0 |
|
$0.0248 | RFQ |
DISTI #
08051C473K4T4A
|
Avnet Asia | COMMERCIAL CHIP AUTO MB CMAP - FN TAPE/REEL, 13 INCH PAPER TAPE (Alt: 08051C473K4T4A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | 50000 |
|
RFQ |
Part Details for 08051C473K4T4A
08051C473K4T4A CAD Models
08051C473K4T4A Part Data Attributes
|
08051C473K4T4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051C473K4T4A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08051C473K4T4A
This table gives cross-reference parts and alternative options found for 08051C473K4T4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051C473K4T4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
08051C473K4Z2A | Kyocera AVX Components | $0.0816 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP | 08051C473K4T4A vs 08051C473K4Z2A |
0805RB473K101CTM | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0805, | 08051C473K4T4A vs 0805RB473K101CTM |
0805C473K101E | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0805, | 08051C473K4T4A vs 0805C473K101E |
0805B473K101CHM | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0805, | 08051C473K4T4A vs 0805B473K101CHM |
0805B473K101STM | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0805, | 08051C473K4T4A vs 0805B473K101STM |
FS051C473K4Z2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | 08051C473K4T4A vs FS051C473K4Z2A |
0805B473K101PH-HS | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0805, | 08051C473K4T4A vs 0805B473K101PH-HS |
0805B473K101SM | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0805, | 08051C473K4T4A vs 0805B473K101SM |
ESD51C473K4T2A22 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0805, | 08051C473K4T4A vs ESD51C473K4T2A22 |
FS051C473KQX4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | 08051C473K4T4A vs FS051C473KQX4A |