Part Details for 08051C472KAT4A by Kyocera AVX Components
Overview of 08051C472KAT4A by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08051C472KAT4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KGM21NR72A472KM
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 100 V, ? 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21NR72A472KM) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 270000 Factory Stock |
|
$0.0248 | Buy Now |
DISTI #
KGM21NR72A472KM
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 100 V, ? 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21NR72A472KM) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-08051C472KAT4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21NR72A472KM NEW GLOBAL PN 100V 4700p A 581-KGM21NR72A472KM RoHS: Compliant | 13768 |
|
$0.0160 / $0.1400 | Buy Now |
|
Future Electronics | 0805 4700 pF 100 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 105000Reel |
|
$0.0197 / $0.0207 | Buy Now |
|
Future Electronics | 0805 4700 pF 100 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0197 / $0.0207 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.0047 uF, SURFACE MOUNT, 0805 | 4270 |
|
$0.0216 / $0.0480 | Buy Now |
DISTI #
KGM21NR72A472KM
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4700 pF, 100 V, � 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21NR72A472KM) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 300 |
|
Buy Now |
Part Details for 08051C472KAT4A
08051C472KAT4A CAD Models
08051C472KAT4A Part Data Attributes
|
08051C472KAT4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051C472KAT4A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 4700pF, 100V, ±10%, X7R, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08051C472KAT4A
This table gives cross-reference parts and alternative options found for 08051C472KAT4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051C472KAT4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM21X7R472K100AT | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.0047uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Corporation | 08051C472KAT4A vs DM21X7R472K100AT |
BC051C472KZJ1AA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C472KAT4A vs BC051C472KZJ1AA3 |
AP051C472KQX2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C472KAT4A vs AP051C472KQX2A |
BC051C472KZT6SA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C472KAT4A vs BC051C472KZT6SA3 |
BC051C472KZB1SA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C472KAT4A vs BC051C472KZB1SA2 |
BC051C472KZT9SA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C472KAT4A vs BC051C472KZT9SA2 |
C0805J472K1RACAUTO7411 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805, | KEMET Corporation | 08051C472KAT4A vs C0805J472K1RACAUTO7411 |
DM21X7R472K100KT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805, | KYOCERA Corporation | 08051C472KAT4A vs DM21X7R472K100KT |
DM21X7R472K100AB | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.0047 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 08051C472KAT4A vs DM21X7R472K100AB |
CGA4F2X7R2A472K085AE | CAP CER 4700PF 100V X7R 0805 | TDK Corporation | 08051C472KAT4A vs CGA4F2X7R2A472K085AE |