Part Details for 08051C472K4T2A by Kyocera AVX Components
Overview of 08051C472K4T2A by Kyocera AVX Components
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08051C472K4T2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y8438
|
Newark | Cap, Mlcc, Aec-Q200, 4700Pf, 100V, 0805, Capacitance:4700Pf, Voltage(Dc):100V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:2.01Mm Rohs Compliant: Yes |Kyocera Avx 08051C472K4T2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 440 |
|
$0.0420 / $0.1040 | Buy Now |
DISTI #
55J6096
|
Newark | Ceramic Capacitor 4700Pf 100V, X7R, 10%, 0805, Full Reel, Capacitance:4700Pf, Voltage(Dc):100V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:- Rohs Compliant: Yes |Kyocera Avx 08051C472K4T2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0270 / $0.0320 | Buy Now |
DISTI #
478-KAM21BR72A472KTCT-ND
|
DigiKey | CAP CER 4700PF 100V X7R 0805 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
103845 In Stock |
|
$0.0112 / $0.1200 | Buy Now |
DISTI #
KAM21BR72A472KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 100 V, ? 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KAM21BR72A472KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 8000 |
|
$0.0085 | Buy Now |
DISTI #
96Y8438
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 100 V, ? 10%, X7R, 0805 [2012 Metric] - Product that comes on tape, but is not reeled (Alt: 96Y8438) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 3 Days Container: Ammo Pack | 440 Partner Stock |
|
$0.0420 | Buy Now |
DISTI #
KAM21BR72A472KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 100 V, ? 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KAM21BR72A472KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-08051C472K4T2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM21BR72A472KT NW G LOB PN 100V 4700pF X A 581-KAM21BR72A472KT RoHS: Compliant | 17702 |
|
$0.0120 / $0.1200 | Buy Now |
|
Future Electronics | 0805 4.7 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 216000Reel |
|
$0.0120 / $0.0132 | Buy Now |
DISTI #
08051C472K4T2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM21BR72A472KT NW G LOB PN 100V 4700pF X A 581-KAM21BR72A472KT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 48000 In Stock |
|
$0.0120 | Buy Now |
DISTI #
08051C472K4T2A
|
TME | Capacitor: ceramic, MLCC, 4.7nF, 100V, X7R, ±10%, SMD, 0805 Min Qty: 1 | 3882 |
|
$0.0179 / $0.1559 | Buy Now |
Part Details for 08051C472K4T2A
08051C472K4T2A CAD Models
08051C472K4T2A Part Data Attributes
|
08051C472K4T2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051C472K4T2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08051C472K4T2A
This table gives cross-reference parts and alternative options found for 08051C472K4T2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051C472K4T2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM21X7R472K100AT | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.0047uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Corporation | 08051C472K4T2A vs DM21X7R472K100AT |
BC051C472KZJ1AA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C472K4T2A vs BC051C472KZJ1AA3 |
AP051C472KQX2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C472K4T2A vs AP051C472KQX2A |
BC051C472KZT6SA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C472K4T2A vs BC051C472KZT6SA3 |
BC051C472KZB1SA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C472K4T2A vs BC051C472KZB1SA2 |
BC051C472KZT9SA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C472K4T2A vs BC051C472KZT9SA2 |
C0805J472K1RACAUTO7411 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805, | KEMET Corporation | 08051C472K4T2A vs C0805J472K1RACAUTO7411 |
DM21X7R472K100KT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805, | KYOCERA Corporation | 08051C472K4T2A vs DM21X7R472K100KT |
DM21X7R472K100AB | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.0047 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 08051C472K4T2A vs DM21X7R472K100AB |
CGA4F2X7R2A472K085AE | CAP CER 4700PF 100V X7R 0805 | TDK Corporation | 08051C472K4T2A vs CGA4F2X7R2A472K085AE |