Part Details for 08051C471J4Z2A by Kyocera AVX Components
Overview of 08051C471J4Z2A by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08051C471J4Z2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66M3518
|
Newark | Capacitor Ceramic 470Pf, 100V, X7R, 5%, 0805, Full Reel, Capacitance:470Pf, Voltage(Dc):100V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:Aec-Q200 Mlcc Series Rohs Compliant: Yes |Kyocera Avx 08051C471J4Z2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0870 | Buy Now |
DISTI #
08051C471J4Z2A-ND
|
DigiKey | CAP CER 470PF 100V X7R 0805 Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0762 | Buy Now |
DISTI #
08051C471J4Z2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 470 pF, 100 V, ± 5%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: 08051C471J4Z2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0534 | Buy Now |
DISTI #
581-08051C471J4Z2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 470pF X7R 0805 5% Tol RoHS: Compliant | 0 |
|
$0.0650 / $0.0680 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0558 | Buy Now |
DISTI #
08051C471J4Z2A
|
Avnet Abacus | Multilayer Ceramic Capacitor, 470 pF, 100 V, � 5%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: 08051C471J4Z2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 08051C471J4Z2A
08051C471J4Z2A CAD Models
08051C471J4Z2A Part Data Attributes
|
08051C471J4Z2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051C471J4Z2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08051C471J4Z2A
This table gives cross-reference parts and alternative options found for 08051C471J4Z2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051C471J4Z2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD051C471JAB2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C471J4Z2A vs LD051C471JAB2A |
08051C471J4T2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 08051C471J4Z2A vs 08051C471J4T2A |
08051C471JAZ2A | Capacitor, Ceramic, Chip, General Purpose, 470pF, 100V, ±5%, X7R, 0805 (2012 mm), Flexiterm, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | 08051C471J4Z2A vs 08051C471JAZ2A |