There are no models available for this part yet.
Overview of 08051C393M4T2A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 08051C393M4T2A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
KAM21KR72A393MU
|
Avnet Abacus | (Alt: KAM21KR72A393MU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 08051C393M4T2A by Kyocera AVX Components
Part Data Attributes for 08051C393M4T2A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.039 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.4 mm
|
JESD-609 Code
|
e3
|
Length
|
2.01 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for 08051C393M4T2A
This table gives cross-reference parts and alternative options found for 08051C393M4T2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051C393M4T2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805B393M101DH-HB | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0805, | Knowles Capacitors | 08051C393M4T2A vs 0805B393M101DH-HB |
NMC0805X7R393M100TRP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0805, | NIC Components Corp | 08051C393M4T2A vs NMC0805X7R393M100TRP |
0805B393M101CM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0805, | Knowles Capacitors | 08051C393M4T2A vs 0805B393M101CM |
0805B393M101ST | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0805, | Knowles Capacitors | 08051C393M4T2A vs 0805B393M101ST |
0805Y393MBXB | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0805, | SRT Micro Ceramique | 08051C393M4T2A vs 0805Y393MBXB |
0805B393M101DHW-HK | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0805, | Knowles Capacitors | 08051C393M4T2A vs 0805B393M101DHW-HK |
0805B393M101N | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 08051C393M4T2A vs 0805B393M101N |
0805B393M101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 08051C393M4T2A vs 0805B393M101CT |
0805B393M101NT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 08051C393M4T2A vs 0805B393M101NT |
NMC0805X7R393M100TRP3K | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0805, | NIC Components Corp | 08051C393M4T2A vs NMC0805X7R393M100TRP3K |