Part Details for 08051C393J4Z2A by Kyocera AVX Components
Overview of 08051C393J4Z2A by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08051C393J4Z2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KAF21KR72A393JU
|
Avnet Abacus | (Alt: KAF21KR72A393JU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 08051C393J4Z2A
08051C393J4Z2A CAD Models
08051C393J4Z2A Part Data Attributes
|
08051C393J4Z2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051C393J4Z2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08051C393J4Z2A
This table gives cross-reference parts and alternative options found for 08051C393J4Z2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051C393J4Z2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805B393J101SW | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0805, | Knowles Capacitors | 08051C393J4Z2A vs 0805B393J101SW |
0805B393J101PH-HK | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0805, | Knowles Capacitors | 08051C393J4Z2A vs 0805B393J101PH-HK |
0805B393J101PHW-HK | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0805, | Knowles Capacitors | 08051C393J4Z2A vs 0805B393J101PHW-HK |
0805B393J101PHTM | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0805, | Knowles Capacitors | 08051C393J4Z2A vs 0805B393J101PHTM |
0805B393J101DT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0805, | Knowles Capacitors | 08051C393J4Z2A vs 0805B393J101DT |
NMC0805X7R393J100TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0805, | NIC Components Corp | 08051C393J4Z2A vs NMC0805X7R393J100TRP3KF |
0805B393J101NHM | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0805, | Knowles Capacitors | 08051C393J4Z2A vs 0805B393J101NHM |
0805B393J101DHM | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0805, | Knowles Capacitors | 08051C393J4Z2A vs 0805B393J101DHM |
0805B393J101PHW-HB | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0805, | Knowles Capacitors | 08051C393J4Z2A vs 0805B393J101PHW-HB |
0805B393J101CWM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0805, | Knowles Capacitors | 08051C393J4Z2A vs 0805B393J101CWM |