Part Details for 08051C332K4Z4A by Kyocera AVX Components
Results Overview of 08051C332K4Z4A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
08051C332K4Z4A Information
08051C332K4Z4A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 08051C332K4Z4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T5726
|
Newark | Auto Mb Cmap - Fn/Tape/Reel, 13 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx 08051C332K4Z4A RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0770 / $0.1030 | Buy Now |
DISTI #
478-KAF21BR72A332KMTR-ND
|
DigiKey | CAP CER SMD Min Qty: 15000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0893 | Buy Now |
DISTI #
KAF21BR72A332KM
|
Avnet Americas | COMMERCIAL CHIP AUTO MB CMAP - FN TAPE/REEL, 13 INCH PAPER TAPE - Tape and Reel (Alt: KAF21BR72A332K... more RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0718 / $0.0793 | Buy Now |
DISTI #
581-08051C332K4Z4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAF21BR72A332KM NEW GLOBAL PN 100V 3300p A 581-KAF21BR7... more RoHS: Compliant | 0 |
|
$0.0850 / $0.0870 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.0763 | Buy Now |
Part Details for 08051C332K4Z4A
08051C332K4Z4A CAD Models
08051C332K4Z4A Part Data Attributes
|
08051C332K4Z4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051C332K4Z4A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |