Part Details for 08051C222M4T4A by Kyocera AVX Components
Overview of 08051C222M4T4A by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08051C222M4T4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T6296
|
Newark | Auto Mb Cmap - Fn/Tape/Reel, 13 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx 08051C222M4T4A RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 / $0.0420 | Buy Now |
DISTI #
478-KAM21BR72A222MMTR-ND
|
DigiKey | CAP CER 2200PF 100V X7R 0805 Min Qty: 15000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0352 | Buy Now |
DISTI #
KAM21BR72A222MM
|
Avnet Americas | COMMERCIAL CHIP AUTO MB CMAP - FN TAPE/REEL, 13 INCH PAPER TAPE - Tape and Reel (Alt: KAM21BR72A222MM) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KAM21BR72A222MM
|
Avnet Americas | COMMERCIAL CHIP AUTO MB CMAP - FN TAPE/REEL, 13 INCH PAPER TAPE - Tape and Reel (Alt: KAM21BR72A222MM) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0225 | Buy Now |
DISTI #
581-08051C222M4T4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM21BR72A222MM NEW GLOBAL PN 100V 2200p A 581-KAM21BR72A222MM RoHS: Compliant | 0 |
|
$0.0250 / $0.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0244 | Buy Now |
Part Details for 08051C222M4T4A
08051C222M4T4A CAD Models
08051C222M4T4A Part Data Attributes
|
08051C222M4T4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051C222M4T4A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08051C222M4T4A
This table gives cross-reference parts and alternative options found for 08051C222M4T4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051C222M4T4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM219R72A222MD01J | CERAMIC, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 08051C222M4T4A vs GRM219R72A222MD01J |
BC051C222MZB6SA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C222M4T4A vs BC051C222MZB6SA0 |
MMJCH219NB7222MTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | 08051C222M4T4A vs MMJCH219NB7222MTPA01 |
BC051C222MZJ3AA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C222M4T4A vs BC051C222MZJ3AA1 |
0805B222M101NT | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0805, | Hitano Enterprise Corp | 08051C222M4T4A vs 0805B222M101NT |
FS051C222MAX2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 08051C222M4T4A vs FS051C222MAX2A |
FS051C222MAZ4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 08051C222M4T4A vs FS051C222MAZ4A |
BC051C222MZJ1AA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C222M4T4A vs BC051C222MZJ1AA1 |
C0805J222M1RAL7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 08051C222M4T4A vs C0805J222M1RAL7215 |
08051C222MA74A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C222M4T4A vs 08051C222MA74A |