-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 2000pF, 100V, ±10%, X7R, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J6037
|
Newark | Capacitor Ceramic 2000Pf 100V, X7R, 10%, 0805, Full Reel, Capacitance:2000Pf, Voltage(Dc):100V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Qualification:-Rohs Compliant: Yes |Kyocera Avx 08051C202KAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 / $0.0570 | Buy Now |
DISTI #
60R6275
|
Newark | Capacitor Ceramic 2000Pf 100V, X7R, 10%, 0805, Capacitance:2000Pf, Voltage(Dc):100V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:2.01Mm Rohs Compliant: Yes |Kyocera Avx 08051C202KAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0500 | Buy Now |
DISTI #
478-6042-1-ND
|
DigiKey | CAP CER 2000PF 100V X7R 0805 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1042 In Stock |
|
$0.0288 / $0.2100 | Buy Now |
DISTI #
08051C202KAT2A
|
Avnet Americas | Cap Ceramic 0.002uF 100V X7R 10% SMD 0805 125?C T/R - Tape and Reel (Alt: 08051C202KAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0248 | Buy Now |
DISTI #
581-08051C202KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2000pF X7R 0805 10% RoHS: Compliant | 5016 |
|
$0.0280 / $0.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0270 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
08051C202KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051C202KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 2000pF, 100V, ±10%, X7R, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for 08051C202KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051C202KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X202K101CB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.002uF, Surface Mount, 0805, CHIP | Passive Plus Inc | 08051C202KAT2A vs C0805X202K101CB |
0805B202K101NHT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.002uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 08051C202KAT2A vs 0805B202K101NHT |
C0805F202K1RAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.002uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | 08051C202KAT2A vs C0805F202K1RAC |
0805C202K101BT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.002uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 08051C202KAT2A vs 0805C202K101BT |
C0805Y202K1RACTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.002uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | 08051C202KAT2A vs C0805Y202K1RACTU |
C0805F202K1RACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.002uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | 08051C202KAT2A vs C0805F202K1RACAUTO |
101R15X202KSE | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.002uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Temex Ceramics | 08051C202KAT2A vs 101R15X202KSE |
0805C202K101ET | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.002uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 08051C202KAT2A vs 0805C202K101ET |
C0805Y202K1RALTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.002uF, Surface Mount, 0805, CHIP | KEMET Corporation | 08051C202KAT2A vs C0805Y202K1RALTU |
C0805X202K101PB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.002uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Passive Plus Inc | 08051C202KAT2A vs C0805X202K101PB |