There are no models available for this part yet.
Overview of 08051C123M4T2A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 08051C123M4T2A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
KAM21BR72A123MT
|
Avnet Abacus | (Alt: KAM21BR72A123MT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 08051C123M4T2A by Kyocera AVX Components
Part Data Attributes for 08051C123M4T2A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.012 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.4 mm
|
JESD-609 Code
|
e3
|
Length
|
2.01 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for 08051C123M4T2A
This table gives cross-reference parts and alternative options found for 08051C123M4T2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051C123M4T2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
08051C123M4T4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C123M4T2A vs 08051C123M4T4A |
0805B123M101P | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0805, | Knowles Capacitors | 08051C123M4T2A vs 0805B123M101P |
08051C123M4Z4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 08051C123M4T2A vs 08051C123M4Z4A |
0805B123M101YTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0805, | Knowles Capacitors | 08051C123M4T2A vs 0805B123M101YTM |
NMC0805X7R123M100TRPLP3KF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0805, | NIC Components Corp | 08051C123M4T2A vs NMC0805X7R123M100TRPLP3KF |
NMC0805X7R123M100TRPF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | 08051C123M4T2A vs NMC0805X7R123M100TRPF |
0805C123M1NT10 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0805, | Mijo Technology | 08051C123M4T2A vs 0805C123M1NT10 |
0805B123M101PHW-HB | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0805, | Knowles Capacitors | 08051C123M4T2A vs 0805B123M101PHW-HB |
C0805X7R101-123MN6B | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0805, | VENKEL LTD | 08051C123M4T2A vs C0805X7R101-123MN6B |
0805B123M101YM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0805, | Knowles Capacitors | 08051C123M4T2A vs 0805B123M101YM |