Part Details for 08051C104MAT2A by Kyocera AVX Components
Overview of 08051C104MAT2A by Kyocera AVX Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08051C104MAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH3605
|
Newark | Cap 0.1Uf 100Vdc X7R 20% Smd 0805 Rohs Compliant: Yes |Kyocera Avx 08051C104MAT2A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$0.0690 | Buy Now |
DISTI #
96Y8430
|
Newark | C Rohs Compliant: Yes |Kyocera Avx 08051C104MAT2A Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1020 | Buy Now |
DISTI #
66M3488
|
Newark | Ceramic Capacitor 0.1Uf, 100V, X7R, 20%, 0805, Full Reel, Capacitance:0.1Μf, Voltage(Dc):100V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 08051C104MAT2A Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0520 / $0.1020 | Buy Now |
DISTI #
08051C104MAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 100 V, ± 20%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: 08051C104MAT2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 30001332000 Factory Stock |
|
$0.0270 / $0.0294 | Buy Now |
DISTI #
581-08051C104MAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM21AR72A104MU 100V 0.1uF X7R 0805 20% RoHS: Compliant | 10463 |
|
$0.0310 / $0.2100 | Buy Now |
|
Future Electronics | 0805 100 nF 100 V ±20 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 14000Reel |
|
$0.0344 / $0.0402 | Buy Now |
|
Future Electronics | 0805 100 nF 100 V ±20 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0344 / $0.0402 | Buy Now |
DISTI #
08051C104MAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM21AR72A104MU 100V 0.1uF X7R 0805 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 24000 In Stock |
|
$0.0260 / $0.0470 | Buy Now |
DISTI #
08051C104MAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 100 V, ± 20%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: 08051C104MAT2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 30001332000 Factory Stock |
|
$0.0270 / $0.0294 | Buy Now |
DISTI #
08051C104MAT2A
|
TME | Capacitor: ceramic, MLCC, 100nF, 100V, X7R, ±20%, SMD, 0805 Min Qty: 2000 | 0 |
|
$0.0166 | RFQ |
Part Details for 08051C104MAT2A
08051C104MAT2A CAD Models
08051C104MAT2A Part Data Attributes:
|
08051C104MAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051C104MAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 100V, ±20%, X7R, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.52 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08051C104MAT2A
This table gives cross-reference parts and alternative options found for 08051C104MAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051C104MAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X7R101-104MN6R | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | 08051C104MAT2A vs C0805X7R101-104MN6R |
C0805X7R101-104MN6D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | 08051C104MAT2A vs C0805X7R101-104MN6D |
C0805X7R101-104MN6U | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | 08051C104MAT2A vs C0805X7R101-104MN6U |
KGM21AR72A104ML | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C104MAT2A vs KGM21AR72A104ML |
KGM21AR72A104MU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C104MAT2A vs KGM21AR72A104MU |
C0805X7R101-104MN6P | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | 08051C104MAT2A vs C0805X7R101-104MN6P |