Part Details for 08051C104KAZ2A by Kyocera AVX Components
Overview of 08051C104KAZ2A by Kyocera AVX Components
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08051C104KAZ2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC9651
|
Newark | Cap, 0.1Μf, 100V, 10%, X7R, 0805, Reel, Capacitance:0.1Μf, Voltage Rating:100V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Avx 0805 Mlcc, Operating Temperaturerohs Compliant: Yes |Kyocera Avx 08051C104KAZ2A Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 5895 |
|
$0.0680 | Buy Now |
DISTI #
26M5146
|
Newark | Multilayer Ceramic Capacitor, Flexiterm Series, 0.1 F, 10%, X7R, 100 V, 0805 [2012 Metric] Rohs Compliant: Yes |Kyocera Avx 08051C104KAZ2A Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 31694 |
|
$0.1180 / $0.3330 | Buy Now |
DISTI #
66M3487
|
Newark | Ceramic Capacitor 0.1Uf, 100V, X7R, 10%, 0805, Full Reel, Capacitance:0.1Μf, Voltage(Dc):100V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:- Rohs Compliant: Yes |Kyocera Avx 08051C104KAZ2A Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0450 | Buy Now |
DISTI #
10R5965
|
Newark | Ceramic Capacitor 0.1Uf, 100V, X7R, 10%, 0805, Capacitance:0.1Μf, Voltage(Dc):100V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:2.01Mm Rohs Compliant: Yes |Kyocera Avx 08051C104KAZ2A Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1180 | Buy Now |
DISTI #
08051C104KAZ2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 100 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: 08051C104KAZ2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 8000 |
|
$0.0263 / $0.0282 | Buy Now |
DISTI #
08051C104KAZ2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 100 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: 08051C104KAZ2A) RoHS: Compliant Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
08051C104KAZ2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 100 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: 08051C104KAZ2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0432 | Buy Now |
DISTI #
581-08051C104KAZ2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGF21KR72A104KU 100V 0.1uF X7R 0805 10% Flex Soft RoHS: Compliant | 68372 |
|
$0.0390 / $0.3100 | Buy Now |
DISTI #
70001659
|
RS | Capacitor, Ceramic, Cap 0.1 uF Tol 10%, SMT, Vol-Rtg 100V, X7R, TR | AVX 08051C104KAZ2A RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0580 / $0.0610 | RFQ |
|
Future Electronics | 0805 100nF 100V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0314 / $0.0361 | Buy Now |
Part Details for 08051C104KAZ2A
08051C104KAZ2A CAD Models
08051C104KAZ2A Part Data Attributes:
|
08051C104KAZ2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051C104KAZ2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 100V, ±10%, X7R, 0805 (2012 mm), Flexiterm, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.52 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08051C104KAZ2A
This table gives cross-reference parts and alternative options found for 08051C104KAZ2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051C104KAZ2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X7R101-104KN6U | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | 08051C104KAZ2A vs C0805X7R101-104KN6U |
0805X7R104KC3SB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | American Technical Ceramics Corp | 08051C104KAZ2A vs 0805X7R104KC3SB |
0805X7R104KE3SB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | American Technical Ceramics Corp | 08051C104KAZ2A vs 0805X7R104KE3SB |
C0805X7R101-104KN6E | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | 08051C104KAZ2A vs C0805X7R101-104KN6E |
0805X7R104KE3AB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | American Technical Ceramics Corp | 08051C104KAZ2A vs 0805X7R104KE3AB |
0805X7R104KE3AT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | American Technical Ceramics Corp | 08051C104KAZ2A vs 0805X7R104KE3AT |
KGM21AR72A104KL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C104KAZ2A vs KGM21AR72A104KL |
0805X7R104KT3SB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | American Technical Ceramics Corp | 08051C104KAZ2A vs 0805X7R104KT3SB |
0805X7R104KW3AB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | American Technical Ceramics Corp | 08051C104KAZ2A vs 0805X7R104KW3AB |
0805X7R104KW3SB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | American Technical Ceramics Corp | 08051C104KAZ2A vs 0805X7R104KW3SB |