Part Details for 08051C103K4Z2A by Kyocera AVX Components
Overview of 08051C103K4Z2A by Kyocera AVX Components
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08051C103K4Z2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AH3289
|
Newark | Cap, Aec-Q200, 0.01Uf, 100V, Mlcc, 0805, Capacitance:0.01Μf, Voltage(Dc):100V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:2.01Mm Rohs Compliant: Yes |Kyocera Avx 08051C103K4Z2A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8211 |
|
$0.0230 | Buy Now |
DISTI #
10AC9619
|
Newark | Cap, 0.01Μf, 100V, 10%, X7R, 0805, Reel, Capacitance:10000Pf, Voltage Rating:100V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Avx 0805 Mlcc, Operating Rohs Compliant: Yes |Kyocera Avx 08051C103K4Z2A Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 20000 |
|
$0.0230 / $0.0270 | Buy Now |
DISTI #
55J6002
|
Newark | Ceramic Capacitor 0.01Uf 100V, X7R, 10%, 0805, Full Reel, Capacitance:10000Pf, Voltage(Dc):100V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Case Size:0805Rohs Compliant: Yes |Kyocera Avx 08051C103K4Z2A Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 / $0.0290 | Buy Now |
DISTI #
478-KAF21BR72A103KTCT-ND
|
DigiKey | CAP CER 10000PF 100V X7R 0805 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4750 In Stock |
|
$0.0167 / $0.1700 | Buy Now |
DISTI #
08051C103K4Z2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 100 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: 08051C103K4Z2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0216 | Buy Now |
DISTI #
50AH3289
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 100 V, ± 10%, X7R, 0805 [2012 Metric] - Product that comes on tape, but is not reeled (Alt: 50AH3289) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 8211 Partner Stock |
|
$0.0660 / $0.1770 | Buy Now |
DISTI #
581-08051C103K4Z2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KAF21BR72A103KT 100V 0.01uF X7R 0805 10% Flex AEC-Q200 RoHS: Compliant | 12048 |
|
$0.0270 / $0.2100 | Buy Now |
|
Future Electronics | 0805 10 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 364000Reel |
|
$0.0151 / $0.0172 | Buy Now |
|
Onlinecomponents.com | Cap Ceramic 0.01uF 100V X7R 10% SMD 0805 FlexiTerm 125°C Paper T/R RoHS: Compliant |
104 In Stock |
|
$0.0840 / $1.8200 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 100V, 10%, X7R, 15% TC, 0.01UF, SURFACE MOUNT, 0805 | 93393 |
|
$0.0140 / $0.0468 | Buy Now |
Part Details for 08051C103K4Z2A
08051C103K4Z2A CAD Models
08051C103K4Z2A Part Data Attributes:
|
08051C103K4Z2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051C103K4Z2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08051C103K4Z2A
This table gives cross-reference parts and alternative options found for 08051C103K4Z2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051C103K4Z2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KAF21BR72A103KT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10000uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C103K4Z2A vs KAF21BR72A103KT |
AS0805KRX7R0BB103 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | YAGEO Corporation | 08051C103K4Z2A vs AS0805KRX7R0BB103 |