-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 100pF, 100V, ±5%, X7R, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C6118
|
Newark | Capacitor Ceramic 100Pf, 100V, X7R, 5%, 0805, Full Reel, Capacitance:100Pf, Voltage(Dc):100V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 08051C101JAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 / $0.0570 | Buy Now |
DISTI #
478-12757-1-ND
|
DigiKey | CAP CER 100PF 100V X7R 0805 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0285 / $0.2100 | Buy Now |
DISTI #
08051C101JAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 100 V, ? 5%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: 08051C101JAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0248 | Buy Now |
DISTI #
581-08051C101JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 100pF X7R 0805 5% A 581-08051C101JAT4A RoHS: Compliant | 27733 |
|
$0.0280 / $0.2300 | Buy Now |
|
Future Electronics | 0805 100 pF 100 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0314 / $0.0338 | Buy Now |
|
Quest Components | 3200 |
|
$0.0576 / $0.1920 | Buy Now | |
DISTI #
08051C101JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 100pF X7R 0805 5% A 581-08051C101JAT4A RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.0300 / $0.0410 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3487 |
|
$0.2800 / $0.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
08051C101JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051C101JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 100pF, 100V, ±5%, X7R, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 08051C101JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051C101JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805B101J101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0805, | Fenghua (HK) Electronics Ltd | 08051C101JAT2A vs 0805B101J101CT |
0805Y1000101JER | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | 08051C101JAT2A vs 0805Y1000101JER |
HR0805X7R101J3P1A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0805, | Presidio Components Inc | 08051C101JAT2A vs HR0805X7R101J3P1A |
0805F1000101JXTS02A | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0805, | Knowles Capacitors | 08051C101JAT2A vs 0805F1000101JXTS02A |
0805X7R101J3P1A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0805, | Presidio Components Inc | 08051C101JAT2A vs 0805X7R101J3P1A |
0805J1000101JXC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 08051C101JAT2A vs 0805J1000101JXC |
0805X7R101J3P4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0805, | Presidio Components Inc | 08051C101JAT2A vs 0805X7R101J3P4A |
0805A1000101JXTS02A | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0805, | Knowles Capacitors | 08051C101JAT2A vs 0805A1000101JXTS02A |
HR0805X7R101J3NT94A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0805, | Presidio Components Inc | 08051C101JAT2A vs HR0805X7R101J3NT94A |
0805A1000101JXTS02A5 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0805, | Knowles Capacitors | 08051C101JAT2A vs 0805A1000101JXTS02A5 |