There are no models available for this part yet.
Overview of 08051A910JAT2A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 08051A910JAT2A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55J5978
|
Newark | Capacitor Ceramic 91Pf 100V, C0G, 5%, 0805, Capacitance:91Pf, Capacitance Tolerance:± 5%, Capacitor Case Style:0805 [2012 Metric], Capacitor Dielectric Type:Ceramic, Capacitor Mounting:Smd, Capacitor Terminals:Smd, No. Of Pins:2 Rohs Compliant: Yes |Kyocera Avx 08051A910JAT2A RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0450 | Buy Now | |
DISTI #
08051A910JAT2A-ND
|
DigiKey | CAP CER 91PF 100V NP0 0805 Min Qty: 100000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0292 | Buy Now | |
DISTI #
08051A910JAT2A
|
Avnet Americas | Cap Ceramic 91pF 100V C0G 5% SMD 0805 125°C T/R - Tape and Reel (Alt: 08051A910JAT2A) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0356 | Buy Now | |
DISTI #
581-08051A910JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 91pF C0G 0805 5 % Tol RoHS: Compliant | 0 |
|
$0.0280 / $0.2300 | Order Now | |
Future Electronics | 0805 91 pF 100 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0287 / $0.0309 | Buy Now | ||
Future Electronics | 0805 91 pF 100 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0287 / $0.0309 | Buy Now | ||
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.00091 uF, SURFACE MOUNT, 0805 | 5837 |
|
$0.0268 / $0.0824 | Buy Now |
CAD Models for 08051A910JAT2A by Kyocera AVX Components
Part Data Attributes for 08051A910JAT2A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Part Package Code
|
0805
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
12 Weeks
|