Part Details for 08051A8R2BA12A by Kyocera AVX Components
Results Overview of 08051A8R2BA12A by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
08051A8R2BA12A Information
08051A8R2BA12A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 08051A8R2BA12A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-08051A8R2BA12ATR-ND
|
DigiKey | CAP CER SMD Min Qty: 20000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0625 | Buy Now |
DISTI #
08051A8R2BA12A
|
Avnet Americas | COMMERCIAL CHIP STD MB CMAP - FN TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: 08051A8R2BA12A) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ |
Part Details for 08051A8R2BA12A
08051A8R2BA12A CAD Models
08051A8R2BA12A Part Data Attributes
|
08051A8R2BA12A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051A8R2BA12A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.2195% +Tol, 1.2195% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e4 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.2195% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1.2195% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08051A8R2BA12A
This table gives cross-reference parts and alternative options found for 08051A8R2BA12A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051A8R2BA12A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC051A8R2BZB9SA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.2195% +Tol, 1.2195% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP | 08051A8R2BA12A vs BC051A8R2BZB9SA0 |
AU051A8R2BAG9A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.2195% +Tol, 1.2195% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0805, | 08051A8R2BA12A vs AU051A8R2BAG9A |
BC051A8R2BZB3SA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.2195% +Tol, 1.2195% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP | 08051A8R2BA12A vs BC051A8R2BZB3SA3 |
BC051A8R2BZJ1AA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.2195% +Tol, 1.2195% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP | 08051A8R2BA12A vs BC051A8R2BZJ1AA0 |
BC051A8R2BZT6AA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.2195% +Tol, 1.2195% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP | 08051A8R2BA12A vs BC051A8R2BZT6AA2 |
C0805HQN101-8R2BNE | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.22% +Tol, 1.22% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | 08051A8R2BA12A vs C0805HQN101-8R2BNE |
BC051A8R2BZT9SA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.2195% +Tol, 1.2195% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP | 08051A8R2BA12A vs BC051A8R2BZT9SA0 |
08051A8R2BAT4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.22% +Tol, 1.22% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | 08051A8R2BA12A vs 08051A8R2BAT4A |
BC051A8R2BZB1AA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.2195% +Tol, 1.2195% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP | 08051A8R2BA12A vs BC051A8R2BZB1AA2 |
GRM2195C2A8R2BD01D | Murata Manufacturing Co Ltd | Check for Price | CERAMIC, CHIP, ROHS COMPLIANT | 08051A8R2BA12A vs GRM2195C2A8R2BD01D |