-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 68pF, 100V, ±5%, C0G/NP0, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
08051A680JAT2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M1348
|
Newark | Ceramic Capacitor 68Pf 100V, C0G, 5%, 0805, Capacitance:68Pf, Voltage(Dc):100V, Capacitor Case/Pa... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 17915 |
|
$0.0140 | Buy Now |
DISTI #
25H8935
|
Newark | Ceramic Capacitor 68Pf 100V, C0G, 5%, 0805, Capacitance:68Pf, Voltage(Dc):100V, Capacitor Case/Pa... more RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 / $0.0340 | Buy Now |
DISTI #
KGM21BCG2A680JT
|
Avnet Americas | Multilayer Ceramic Capacitor, 68 pF, 100 V, ? 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel |
4000 4000 Factory Stock |
|
$0.0115 / $0.0121 | Buy Now |
DISTI #
96M1348
|
Avnet Americas | Multilayer Ceramic Capacitor, 68 pF, 100 V, ? 5%, C0G (NP0), 0805 [2012 Metric] - Product that comes... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack |
17915 Partner Stock |
|
$0.0480 / $0.1350 | Buy Now |
DISTI #
KGM21BCG2A680JT
|
Avnet Americas | Multilayer Ceramic Capacitor, 68 pF, 100 V, ? 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000 Factory Stock |
|
$0.0109 / $0.0121 | Buy Now |
DISTI #
581-08051A680JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21BCG2A680JT NEW GLOBAL PN 100V 68pF A 581-KGM21BCG2... more RoHS: Compliant | 20312 |
|
$0.0200 / $0.1200 | Buy Now |
DISTI #
70001378
|
RS | Capacitor, Ceramic, Cap 68 pF, Tol 5%, Vol-Rtg 100 VDC, SMT, 0805, COG, Cut Tape | AVX 08051A680JAT2... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 5149 |
|
$0.0120 | Buy Now |
DISTI #
70002084
|
RS | 0805 68pF Ceramic Multilayer Capacitor, 100 VDC, +125degC, C0G Dielectric, +/-5% | AVX 08051A680JAT2... more RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0220 / $0.0260 | RFQ |
|
Future Electronics | 0805 68 pF 100 V ±5% Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$0.0122 / $0.0133 | Buy Now |
|
Future Electronics | 0805 68 pF 100 V ±5% Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.0122 / $0.0133 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
08051A680JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051A680JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 68pF, 100V, ±5%, C0G/NP0, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 08051A680JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051A680JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LD051A680JAB2A | Kyocera AVX Components | $0.2295 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0805, CHIP | 08051A680JAT2A vs LD051A680JAB2A |
CBR08C680J1GAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | 08051A680JAT2A vs CBR08C680J1GAC |
08051A680JAT4A | Kyocera AVX Components | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 68pF, 100V, ±5%, C0G/NP0, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel | 08051A680JAT2A vs 08051A680JAT4A |