Part Details for 08051A511GAT2A by Kyocera AVX Components
Results Overview of 08051A511GAT2A by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
08051A511GAT2A Information
08051A511GAT2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 08051A511GAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08051A511GAT2A
|
Avnet Americas | Cap Ceramic 510pF 100V C0G 2% SMD 0805 125?C T/R - Tape and Reel (Alt: 08051A511GAT2A) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ |
Part Details for 08051A511GAT2A
08051A511GAT2A CAD Models
08051A511GAT2A Part Data Attributes
|
08051A511GAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051A511GAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 510pF, 100V, ±2%, C0G/NP0, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0805 | |
Reach Compliance Code | unknown |