Part Details for 08051A470JAT1A by Kyocera AVX Components
Results Overview of 08051A470JAT1A by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
08051A470JAT1A Information
08051A470JAT1A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 08051A470JAT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3544 |
|
RFQ | ||
|
Quest Components | 2835 |
|
$0.0540 / $0.1800 | Buy Now |
Part Details for 08051A470JAT1A
08051A470JAT1A CAD Models
08051A470JAT1A Part Data Attributes
|
08051A470JAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051A470JAT1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08051A470JAT1A
This table gives cross-reference parts and alternative options found for 08051A470JAT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051A470JAT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0805NP0470JC3AR | American Technical Ceramics Corp | Check for Price | CAP,CERAMIC,47PF,100VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | 08051A470JAT1A vs 0805NP0470JC3AR |
AN12CE0470J2K | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000047uF, 0805, | 08051A470JAT1A vs AN12CE0470J2K |
101R15N470JV4R | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP | 08051A470JAT1A vs 101R15N470JV4R |
C0805HQN101-470JGE | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | 08051A470JAT1A vs C0805HQN101-470JGE |
0805NPO470JT3AR | American Technical Ceramics Corp | Check for Price | CAP,CERAMIC,47PF,100VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | 08051A470JAT1A vs 0805NPO470JT3AR |
0805H1000470JCTS02A5 | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0805, | 08051A470JAT1A vs 0805H1000470JCTS02A5 |
0805H1000470JQT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP | 08051A470JAT1A vs 0805H1000470JQT |
C0805N470J1GRL7246 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0805, | 08051A470JAT1A vs C0805N470J1GRL7246 |
101R15N470JV4E | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP | 08051A470JAT1A vs 101R15N470JV4E |
C0805N470J1GPH7246 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0805, | 08051A470JAT1A vs C0805N470J1GPH7246 |