Part Details for 08051A331JAT2A by Kyocera AVX Components
Results Overview of 08051A331JAT2A by Kyocera AVX Components
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
08051A331JAT2A Information
08051A331JAT2A by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 08051A331JAT2A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
96M1338
|
Newark | Ceramic Capacitor 330Pf 100V, C0G, 5%, 0805, Capacitance:330Pf, Voltage(Dc):100V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:-, Product Length:2.01Mm Rohs Compliant: Yes |Kyocera Avx 08051A331JAT2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 115 |
|
$0.0580 / $0.1830 | Buy Now |
|
DISTI #
97C6233
|
Newark | Ceramic Capacitor 330Pf 100V, C0G, 5%, 0805, Full Reel, Capacitance:330Pf, Voltage(Dc):100V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:- Rohs Compliant: Yes |Kyocera Avx 08051A331JAT2A RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.0350 / $0.0490 | Buy Now |
|
DISTI #
95W1465
|
Newark | Smd Multilayer Ceramic Capacitor, 330 Pf, 5%, C0G/Np0, 100 V, 0805 [2012 Metric] Rohs Compliant: Yes |Kyocera Avx 08051A331JAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Tape & Reel | 0 |
|
$0.0560 / $0.0570 | Buy Now |
|
DISTI #
96M1338
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 330 pF, 100 V, 0805 [2012 Metric], ? 5%, C0G / NP0 - Product that comes on tape, but is not reeled (Alt: 96M1338) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 115 Partner Stock |
|
$0.0580 / $0.0960 | Buy Now |
|
DISTI #
KGM21BCG2A331JT
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 330 pF, 100 V, 0805 [2012 Metric], ? 5%, C0G / NP0 - Tape and Reel (Alt: KGM21BCG2A331JT) COO: China RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0153 / $0.0156 | Buy Now |
|
DISTI #
581-08051A331JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21BCG2A331JT NEW GLOBAL PN 100V 330pF A 581-KGM21BCG2A331JT RoHS: Compliant | 0 |
|
$0.0390 / $0.2200 | Order Now |
|
DISTI #
V72:2272_07469418
|
Arrow Electronics | Cap Ceramic 330pF 100V C0G 5% Pad SMD 0805 125°C T/R COO: Taiwan RoHS: Compliant Min Qty: 2747 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2127 Container: Cut Strips | Americas - 1265 |
|
$0.0386 | Buy Now |
|
DISTI #
70001652
|
RS | CAPACITOR, CERAMIC, CAP 330PF TOL 5%, SMT, VOL-RTG 100V, C0G, TR Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0440 / $0.0500 | RFQ |
|
|
Future Electronics | 0805 330 pF 100 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 56000Reel |
|
$0.0144 / $0.0156 | Buy Now |
|
|
Bristol Electronics | 42575 |
|
RFQ |
US Tariff Estimator: 08051A331JAT2A by Kyocera AVX Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 08051A331JAT2A
08051A331JAT2A CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
08051A331JAT2A Part Data Attributes
|
|
08051A331JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051A331JAT2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0805
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 0805 | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 12 Weeks | |
| Capacitance | 0.00033 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.94 Mm | |
| JESD-609 Code | e3 | |
| Length | 2.01 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Paper, 7 Inch | |
| Positive Tolerance | 5% | |
| Rated (DC) Voltage (URdc) | 100 V | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Width | 1.25 Mm |
Alternate Parts for 08051A331JAT2A
This table gives cross-reference parts and alternative options found for 08051A331JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051A331JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LD051A331JAB2A | Kyocera AVX Components | $0.2415 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0805 | 08051A331JAT2A vs LD051A331JAB2A |
| KGM21BCG2A331JT | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0805 | 08051A331JAT2A vs KGM21BCG2A331JT |
| 08051A331J4T4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0805 | 08051A331JAT2A vs 08051A331J4T4A |
| 08051A331JAT4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0805 | 08051A331JAT2A vs 08051A331JAT4A |
| 08051A331JA12A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0805 | 08051A331JAT2A vs 08051A331JA12A |
| GMC31CG331J100NT | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0805 | 08051A331JAT2A vs GMC31CG331J100NT |
| 08051A331JA72A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0805 | 08051A331JAT2A vs 08051A331JA72A |
| CQ2012C0G331J101NBB | Samwha Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0805 | 08051A331JAT2A vs CQ2012C0G331J101NBB |
| 08051A331JA74A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0805 | 08051A331JAT2A vs 08051A331JA74A |
| 08051A331J4T2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0805 | 08051A331JAT2A vs 08051A331J4T2A |
08051A331JAT2A Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 08051A331JAT2A capacitor is between 230°C to 250°C for a maximum of 3 seconds.
-
Yes, the 08051A331JAT2A capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium.
-
The maximum operating voltage for the 08051A331JAT2A capacitor is 50V DC.
-
The 08051A331JAT2A capacitor is rated for operation up to 125°C, but it's recommended to derate the voltage by 1.25% per °C above 85°C to ensure reliability.
-
The 08051A331JAT2A capacitor has a low equivalent series resistance (ESR) and is suitable for high-frequency applications up to 1 GHz.