Part Details for 08051A121FSBMA\250 by Kyocera AVX Components
Overview of 08051A121FSBMA\250 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08051A121FSBMA\250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BP121BFWR\M250
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 120PF 100V 1% pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel |
Americas - 250 In Stock |
|
$20.1600 / $20.9700 | Buy Now |