Part Details for 08051A102J4T2A by Kyocera AVX Components
Overview of 08051A102J4T2A by Kyocera AVX Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08051A102J4T2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M5144
|
Newark | Multilayer Ceramic Capacitor, Aec-Q200 Mlcc Series, 1000 Pf, 5%, C0G/Np0, 100 V Rohs Compliant: Yes |Kyocera Avx 08051A102J4T2A Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4959 |
|
$0.0920 / $0.1610 | Buy Now |
DISTI #
66AH8156
|
Newark | Cap, Aec-Q200, 1000Pf, 100V, Mlcc, 0805 Rohs Compliant: Yes |Kyocera Avx 08051A102J4T2A Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0470 / $0.0500 | Buy Now |
DISTI #
36K6810
|
Newark | Capacitor, 1000Pf, C0G/Np0, 100V, 0805, Capacitance:1000Pf, Voltage(Dc):100V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:-, Product Length:2.01Mm Rohs Compliant: Yes |Kyocera Avx 08051A102J4T2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 / $0.0290 | Buy Now |
DISTI #
478-KAM21BCG2A102JTCT-ND
|
DigiKey | CAP CER 1000PF 100V C0G/NP0 0805 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12365 In Stock |
|
$0.0369 / $0.2400 | Buy Now |
DISTI #
08051A102J4T2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 100 V, ± 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: 08051A102J4T2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0421 / $0.0464 | Buy Now |
DISTI #
581-08051A102J4
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KAM21BCG2A102JT 100V 1000pF C0G 0805 5% AEC-Q200 RoHS: Compliant | 14237 |
|
$0.0360 / $0.2300 | Buy Now |
DISTI #
70474450
|
RS | 0805 Standard 1nF Ceramic Multilayer Cap,100V dc,+125C, C0G Dielectric,+/-5% SMD | AVX 08051A102J4T2A RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1730 | RFQ |
|
Future Electronics | 0805 1 nF 100 V ±5 % Tol. C0G/NP0 Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0353 / $0.0394 | Buy Now |
|
Quest Components | 145 |
|
$0.3096 / $0.6880 | Buy Now | |
DISTI #
08051A102J4T2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KAM21BCG2A102JT 100V 1000pF C0G 0805 5% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0370 / $0.0410 | Buy Now |
Part Details for 08051A102J4T2A
08051A102J4T2A CAD Models
08051A102J4T2A Part Data Attributes:
|
08051A102J4T2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051A102J4T2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 15 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08051A102J4T2A
This table gives cross-reference parts and alternative options found for 08051A102J4T2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051A102J4T2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP051A102JQU4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A102J4T2A vs AP051A102JQU4A |
KGM21BCG2A102JT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A102J4T2A vs KGM21BCG2A102JT |
AP051A102JQZ4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A102J4T2A vs AP051A102JQZ4A |
LD051A102JAX2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A102J4T2A vs LD051A102JAX2A |
AP051A102JQX4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A102J4T2A vs AP051A102JQX4A |
KAM21BCG2A102JT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A102J4T2A vs KAM21BCG2A102JT |
AP051A102JQZ2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A102J4T2A vs AP051A102JQZ2A |
KAM21BCG2A102JM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A102J4T2A vs KAM21BCG2A102JM |
LD051A102JAX4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A102J4T2A vs LD051A102JAX4A |