Part Details for 08051U101MAT2A by Kyocera AVX Components
Overview of 08051U101MAT2A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 08051U101MAT2A
08051U101MAT2A CAD Models
08051U101MAT2A Part Data Attributes
|
08051U101MAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051U101MAT2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | REFERENCE STANDARD: MIL-C-55681 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.02 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED/PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08051U101MAT2A
This table gives cross-reference parts and alternative options found for 08051U101MAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051U101MAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805H1000101MCRE03 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0805, | Knowles Capacitors | 08051U101MAT2A vs 0805H1000101MCRE03 |
08051U101MAT9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051U101MAT2A vs 08051U101MAT9A |
0805H1000101MATE01 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0805, | Knowles Capacitors | 08051U101MAT2A vs 0805H1000101MATE01 |
0805Y1000101MCBE03 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0805, | Knowles Capacitors | 08051U101MAT2A vs 0805Y1000101MCBE03 |
GMC21CG101M100NT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | 08051U101MAT2A vs GMC21CG101M100NT |
0805J1000101MCBE01 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, | Knowles Capacitors | 08051U101MAT2A vs 0805J1000101MCBE01 |
0805H1000101MCBE01 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0805, | Knowles Capacitors | 08051U101MAT2A vs 0805H1000101MCBE01 |
0805A1000101MCTE03 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0805, | Knowles Capacitors | 08051U101MAT2A vs 0805A1000101MCTE03 |
0805J1000101MABE03 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0805, | Knowles Capacitors | 08051U101MAT2A vs 0805J1000101MABE03 |
0805J1000101MATE01 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0805, | Knowles Capacitors | 08051U101MAT2A vs 0805J1000101MATE01 |