Part Details for 08051U101JAJ2A by Kyocera AVX Components
Overview of 08051U101JAJ2A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 08051U101JAJ2A
08051U101JAJ2A CAD Models
08051U101JAJ2A Part Data Attributes
|
08051U101JAJ2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051U101JAJ2A
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Additional Feature | REFERENCE STANDARD: MIL-C-55681 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Manufacturer Series | U | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 08051U101JAJ2A
This table gives cross-reference parts and alternative options found for 08051U101JAJ2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051U101JAJ2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NPO0805ITTD101J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 08051U101JAJ2A vs NPO0805ITTD101J |
08051A101JAT3A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051U101JAJ2A vs 08051A101JAT3A |
CDR31BP101BJYP-T&R | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | KEMET Corporation | 08051U101JAJ2A vs CDR31BP101BJYP-T&R |
101F15N101JT6T | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | 08051U101JAJ2A vs 101F15N101JT6T |
GRM40COG101J100AB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | 08051U101JAJ2A vs GRM40COG101J100AB |
GRM40COG101J100AD | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | 08051U101JAJ2A vs GRM40COG101J100AD |
NPO0805ITTE101J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 08051U101JAJ2A vs NPO0805ITTE101J |
GRM40C0G101J100BD | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | 08051U101JAJ2A vs GRM40C0G101J100BD |
GGM2165C2A101JA16D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | 08051U101JAJ2A vs GGM2165C2A101JA16D |
CL21C101JC61PNS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | 08051U101JAJ2A vs CL21C101JC61PNS |