Part Details for 08051C682MAT3A by Kyocera AVX Components
Overview of 08051C682MAT3A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 08051C682MAT3A
08051C682MAT3A CAD Models
08051C682MAT3A Part Data Attributes
|
08051C682MAT3A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051C682MAT3A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08051C682MAT3A
This table gives cross-reference parts and alternative options found for 08051C682MAT3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051C682MAT3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC12ZE0682M2K | CAP,CERAMIC,6.8NF,100VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | Kyocera AVX Components | 08051C682MAT3A vs AC12ZE0682M2K |
AC12ZE682MT5 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0805, | Kyocera AVX Components | 08051C682MAT3A vs AC12ZE682MT5 |
AC12ZE682MT3 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0805, | Kyocera AVX Components | 08051C682MAT3A vs AC12ZE682MT3 |
ATC0805X7R682ML3SB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0068uF, 0805, | American Technical Ceramics Corp | 08051C682MAT3A vs ATC0805X7R682ML3SB |
0805B682M101SB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0805, | Fenghua (HK) Electronics Ltd | 08051C682MAT3A vs 0805B682M101SB |
X7R0805ITTE682M | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0805, | KOA Speer Electronics Inc | 08051C682MAT3A vs X7R0805ITTE682M |
0805F1000682MXRS02A | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0805, | Knowles Capacitors | 08051C682MAT3A vs 0805F1000682MXRS02A |
0805Y1000682MEB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | 08051C682MAT3A vs 0805Y1000682MEB |
0805B682M101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0805, | Fenghua (HK) Electronics Ltd | 08051C682MAT3A vs 0805B682M101CT |
0805B682M101ST | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0805, | Fenghua (HK) Electronics Ltd | 08051C682MAT3A vs 0805B682M101ST |