There are no models available for this part yet.
Overview of 08051C472JAT2A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 16 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 08051C472JAT2A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01H9567
|
Newark | Ceramic Capacitor 4700Pf 100V, X7R, 5%, 0805, Full Reel, Capacitance:4700Pf, Voltage(Dc):100V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 08051C472JAT2A RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 / $0.0310 | Buy Now | |
DISTI #
96Y8437
|
Newark | Cap, Mlcc, X7R, 4700Pf, 100V, 0805, Capacitance:4700Pf, Voltage(Dc):100V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:-, Product Length:2.01Mm, Qualification:-Rohs Compliant: Yes |Kyocera Avx 08051C472JAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0780 | Buy Now | |
DISTI #
KGM21NR72A472JT
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 100 V, ± 5%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21NR72A472JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
KGM21NR72A472JT
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 100 V, ± 5%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21NR72A472JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0316 | Buy Now | |
DISTI #
581-08051C472JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21NR72A472JT NEW GLOBAL PN 100V 4700p A 581-KGM21NR72A472JT RoHS: Compliant | 12714 |
|
$0.0380 / $0.2500 | Buy Now | |
Future Electronics | 0805 4.7 nF 100 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 8000Reel |
|
$0.0251 / $0.0273 | Buy Now | ||
Future Electronics | 0805 4.7 nF 100 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0251 / $0.0273 | Buy Now | ||
Bristol Electronics | 3716 |
|
RFQ | ||||
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 100V, 5% +TOL, 5% -TOL, X7R, 15% TC, 0.0047UF, SURFACE MOUNT, 0805 | 2289 |
|
$0.0279 / $0.0620 | Buy Now | ||
DISTI #
08051C472JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21NR72A472JT NEW GLOBAL PN 100V 4700p A 581-KGM21NR72A472JT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.0232 / $0.0332 | Buy Now |
CAD Models for 08051C472JAT2A by Kyocera AVX Components
Part Data Attributes for 08051C472JAT2A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Part Package Code
|
0805
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
12 Weeks
|
Capacitance
|
0.0047 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.94 mm
|
JESD-609 Code
|
e3
|
Length
|
2.01 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for 08051C472JAT2A
This table gives cross-reference parts and alternative options found for 08051C472JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051C472JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM21X7R472J100AL | CAP,CERAMIC,4.7NF,100VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | KYOCERA Crystal Device Corporation | 08051C472JAT2A vs DM21X7R472J100AL |
BC051C472JZT6SA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C472JAT2A vs BC051C472JZT6SA3 |
BC051C472JZB6AA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C472JAT2A vs BC051C472JZB6AA3 |
BC051C472JZB6AA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C472JAT2A vs BC051C472JZB6AA1 |
AP051C472JQT4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C472JAT2A vs AP051C472JQT4A |
08051C472JAT9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C472JAT2A vs 08051C472JAT9A |
FS051C472JAX4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 08051C472JAT2A vs FS051C472JAX4A |
BC051C472JZJ1AA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C472JAT2A vs BC051C472JZJ1AA3 |
BC051C472JZB1AA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C472JAT2A vs BC051C472JZB1AA0 |
LD051C472JAB7A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805, | Kyocera AVX Components | 08051C472JAT2A vs LD051C472JAB7A |
Related Parts for 08051C472JAT2A
-
CC0805JKNPO0BN472Fixed Capacitors
-
RC1206JR-074K7LFixed Resistors
-
53014-0710Headers and Edge Type Connectors
-
82153CFixed Inductors
-
VS-MBRB4045CTL-M3Rectifier Diodes
-
MMZ1005S601CT000Data Line Filters
-
FDS3992Power Field-Effect Transistors
-
SMBJ30CATransient Suppressors
-
STR712FR2T6Microcontrollers