Part Details for 08051C333MAT2A by Kyocera AVX Components
Overview of 08051C333MAT2A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08051C333MAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W0756
|
Newark | Std Mb Cmap - Fn/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx 08051C333MAT2A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0600 | Buy Now |
DISTI #
KGM21AR72A333MU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.033 uF, 100 V, ? 20%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21AR72A333MU) RoHS: Compliant Min Qty: 3000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0260 / $0.0278 | Buy Now |
DISTI #
581-08051C333MAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21AR72A333MU NEW GLOBAL PN T101 COMME A 581-KGM21AR72A333MU RoHS: Compliant | 0 |
|
$0.0290 / $0.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0283 | Buy Now |
DISTI #
KGM21AR72A333MU
|
Avnet Abacus | - Tape and Reel (Alt: KGM21AR72A333MU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 08051C333MAT2A
08051C333MAT2A CAD Models
08051C333MAT2A Part Data Attributes
|
08051C333MAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051C333MAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.033uF, 100V, ±20%, X7R, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.52 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08051C333MAT2A
This table gives cross-reference parts and alternative options found for 08051C333MAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051C333MAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-100/333MX0805WFF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0805, CHIP | Tecate Group | 08051C333MAT2A vs CMC-100/333MX0805WFF |
C0805X7R101-333MSNR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0805, | VENKEL LTD | 08051C333MAT2A vs C0805X7R101-333MSNR |
C0805X7R101-333MPP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0805, | VENKEL LTD | 08051C333MAT2A vs C0805X7R101-333MPP |
C0805X7R101-333MSNE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0805, | VENKEL LTD | 08051C333MAT2A vs C0805X7R101-333MSNE |
CMC-100/333MX0805TFF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0805, CHIP | Tecate Group | 08051C333MAT2A vs CMC-100/333MX0805TFF |
C0805X7R101-333MPBD | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0805, | VENKEL LTD | 08051C333MAT2A vs C0805X7R101-333MPBD |
C0805X7R101-333MSNU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0805, | VENKEL LTD | 08051C333MAT2A vs C0805X7R101-333MSNU |
C0805X7R101-333MG6P | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0805, | VENKEL LTD | 08051C333MAT2A vs C0805X7R101-333MG6P |
VJ0805Y333MXBBC31 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | 08051C333MAT2A vs VJ0805Y333MXBBC31 |
C0805X7R101-333MG6U | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0805, | VENKEL LTD | 08051C333MAT2A vs C0805X7R101-333MG6U |