-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 3300pF, 100V, ±20%, X7R, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J6079
|
Newark | Capacitor Ceramic 3300Pf 100V, X7R, 20%, 0805, Full Reel, Capacitance:3300Pf, Voltage(Dc):100V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:-, Qualification:-Rohs Compliant: Yes |Kyocera Avx 08051C332MAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 / $0.0520 | Buy Now |
DISTI #
KGM21NR72A332MT
|
Avnet Americas | Multilayer Ceramic Capacitor, 3300 pF, 100 V, ? 20%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21NR72A332MT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-08051C332MAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21NR72A332MT NEW GLOBAL PN 100V 3300p A 581-KGM21NR72A332MT RoHS: Compliant | 3585 |
|
$0.0250 / $0.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0244 | Buy Now |
|
Bristol Electronics | 2520 |
|
RFQ | ||
|
Quest Components | 2016 |
|
$0.0300 / $0.1500 | Buy Now | |
DISTI #
KGM21NR72A332MT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 3300 pF, 100 V, � 20%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21NR72A332MT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
08051C332MAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051C332MAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 3300pF, 100V, ±20%, X7R, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 08051C332MAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051C332MAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FS051C332MAZ2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 08051C332MAT2A vs FS051C332MAZ2A |
C0805J332M1RAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 08051C332MAT2A vs C0805J332M1RAC7210 |
BC051C332MZB3SA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C332MAT2A vs BC051C332MZB3SA0 |
BC051C332MZJ6AA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C332MAT2A vs BC051C332MZJ6AA1 |
MCASH219SB7332MTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | 08051C332MAT2A vs MCASH219SB7332MTNA1J |
BC051C332MZT3SA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C332MAT2A vs BC051C332MZT3SA0 |
BC051C332MZJ1AA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C332MAT2A vs BC051C332MZJ1AA1 |
BC051C332MZT6AA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C332MAT2A vs BC051C332MZT6AA3 |
GCD219R72A332MA01J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 08051C332MAT2A vs GCD219R72A332MA01J |
AP051C332MQZ2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 08051C332MAT2A vs AP051C332MQZ2A |