Part Details for 08051C224KAZ9A by Kyocera AVX Components
Overview of 08051C224KAZ9A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 08051C224KAZ9A
08051C224KAZ9A CAD Models
08051C224KAZ9A Part Data Attributes
|
08051C224KAZ9A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051C224KAZ9A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | X7R | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 08051C224KAZ9A
This table gives cross-reference parts and alternative options found for 08051C224KAZ9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051C224KAZ9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805F224K1RACTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | 08051C224KAZ9A vs C0805F224K1RACTU |
NMC0805X7R224K100TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | NIC Components Corp | 08051C224KAZ9A vs NMC0805X7R224K100TRPLPF |
C0805F224K1RAL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | KEMET Corporation | 08051C224KAZ9A vs C0805F224K1RAL |
C0805F224K1RACTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | 08051C224KAZ9A vs C0805F224K1RACTM |
C0805C224K1RACAUTO7800 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | KEMET Corporation | 08051C224KAZ9A vs C0805C224K1RACAUTO7800 |
C0805T224K1RAC7800 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | 08051C224KAZ9A vs C0805T224K1RAC7800 |
C0805Y224K1RACTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | 08051C224KAZ9A vs C0805Y224K1RACTU |
C0805Y224K1RAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | 08051C224KAZ9A vs C0805Y224K1RAC |
C0805F224K1RACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | 08051C224KAZ9A vs C0805F224K1RACAUTO |
C0805Y224K1RALTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | KEMET Corporation | 08051C224KAZ9A vs C0805Y224K1RALTU |